CX3225 - Crystals
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX3225FB26000F0FZZH1 TTI: CX3225FB26000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 26MHz 10pF | 3.000In Stock | 26 MHz | 10 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB48000F0FZZH1 TTI: CX3225FB48000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 48MHz 10pF | 3.000In Stock | 48 MHz | 10 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 30 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB40000F0FZZH1 TTI: CX3225FB40000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 40MHz 10pF | 3.000In Stock | 40 MHz | 10 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 30 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB26000D0FZZH1 TTI: CX3225FB26000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 26MHz 8pF | 3.000In Stock | 26 MHz | 8 pF | 10 PPM | 30 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 105 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB50000F0FZZH1 TTI: CX3225FB50000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 50MHz 10pF | 3.000In Stock | 50 MHz | 10 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 22 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB20000F0FZZH1 TTI: CX3225FB20000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 20MHz 10pF | 3.000In Stock | 20 MHz | 10 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB32000D0FZZH1 TTI: CX3225FB32000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 32MHz 8pF | 3.000In Stock | 32 MHz | 8 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB27000F0FZZH1 TTI: CX3225FB27000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 27MHz 10pF | 3.000In Stock | 27 MHz | 10 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 30 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB38400F0FZZH1 TTI: CX3225FB38400F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 38.4MHz 10pF | 3.000In Stock | 38.4 MHz | 10 pF | 10 PPM | 30 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 105 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB16000F0FZZH1 TTI: CX3225FB16000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 16MHz 10pF | 3.000In Stock | 16 MHz | 10 pF | 10 PPM | 30 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 105 C | SMD/SMT | 50 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB27000D0FZZH1 TTI: CX3225FB27000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 27MHz 8pF | 3.000In Stock | 27 MHz | 8 pF | 10 PPM | 30 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 105 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB32000F0FZZH1 TTI: CX3225FB32000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 32MHz 10pF | 3.000In Stock | 32 MHz | 10 pF | 10 PPM | 30 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 105 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB48000D0FZZH1 TTI: CX3225FB48000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 48MHz 8pF | 3.000In Stock | 48 MHz | 8 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB38400D0FZZH1 TTI: CX3225FB38400D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 38.4MHz 8pF | 3.000In Stock | 38.4 MHz | 8 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB24000D0FZZH1 TTI: CX3225FB24000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 24MHz 8pF | 3.000In Stock | 24 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 30 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB40000D0FZZH1 TTI: CX3225FB40000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 40MHz 8pF | 3.000In Stock | 40 MHz | 8 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB16000D0FZZH1 TTI: CX3225FB16000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 16MHz 8pF | 3.000In Stock | 16 MHz | 8 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB20000D0FZZH1 TTI: CX3225FB20000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 20MHz 8pF | 3.000In Stock | 20 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 30 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB24000F0FZZH1 TTI: CX3225FB24000F0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 24MHz 10pF | 3.000In Stock | 24 MHz | 10 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB25000D0FZZH1 TTI: CX3225FB25000D0FZZH1 KYOCERA AVX Availability: 3.000In StockCrystals 3.2x2.5mm 25MHz 8pF | 3.000In Stock | 25 MHz | 8 pF | 10 PPM | 15 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 30 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB50000D0FZZH1 TTI: CX3225FB50000D0FZZH1 KYOCERA AVX Availability: 0In StockCrystals 3.2x2.5mm 50MHz 8pF | 0In Stock | 50 MHz | 8 pF | 10 PPM | 30 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 105 C | SMD/SMT | 22 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB25000F0FZZH1 TTI: CX3225FB25000F0FZZH1 KYOCERA AVX Availability: 0In StockCrystals 3.2x2.5mm 25MHz 10pF | 0In Stock | 25 MHz | 10 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB24000B0FZZH1 TTI: CX3225FB24000B0FZZH1 KYOCERA AVX Availability: 0In StockCrystals 3.2x2.5mm 24MHz 6pF | 0In Stock | 24 MHz | 6 pF | 10 PPM | 20 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB26000C0FZZH1 TTI: CX3225FB26000C0FZZH1 KYOCERA AVX Availability: 0In StockCrystals 3.2x2.5mm 26MHz 7pF | 0In Stock | 26 MHz | 7 pF | 10 PPM | 30 PPM | 3.2 mm x 2.5 mm x .7 mm | - 40 C | + 105 C | SMD/SMT | 30 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel | ||||
Mfr: CX3225FB16000B0FZZH1 TTI: CX3225FB16000B0FZZH1 KYOCERA AVX Availability: 0In StockCrystals 3.2x2.5mm 16MHz 6pF | 0In Stock | 16 MHz | 6 pF | 10 PPM | 30 PPM | 3.2 mm x 2.5 mm x 0.7 mm | - 40 C | + 105 C | SMD/SMT | 50 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.7 mm | CX3225 | Reel |
- 1
- 2