FC7BS - Crystals
87 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8 MHz | 12 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | - 40 C | + 85 C | SMD/SMT | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | ||||||||
Mfr: FC7BSCCMC10.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 7050 4-SMD 10MHz Tol 30ppm Stab 30ppm 0 C - 70 C 20pF 50 Ohms | 0In Stock | 10 MHz | 20 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | 0 C | + 70 C | SMD/SMT | 50 Ohms | 500 uW | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | Reel | ||||
Mfr: FC7BSCCMC8.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 7050 4-SMD 8MHz Tol 30ppm Stab 30ppm 0 C - 70 C 20pF 80 Ohms | 0In Stock | 8 MHz | 20 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | 0 C | + 70 C | SMD/SMT | 80 Ohms | 500 uW | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | Reel | ||||
0In Stock | 25 MHz | 10 pF | 50 PPM | 50 PPM | 7.5 mm x 5.15 mm | - 10 C | + 60 C | SMD/SMT | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | Reel | |||||||
Mfr: FC7BSCCMM6.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 7050 4-SMD 6MHz Tol 30ppm Stab 30ppm -40 C - 85 C 20pF 80 Ohms | 0In Stock | 6 MHz | 20 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 500 uW | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | Reel | ||||
Mfr: FC7BSCCMM8.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 7050 4-SMD 8MHz Tol 30ppm Stab 30ppm -40 C - 85 C 20pF 80 Ohms | 0In Stock | 8 MHz | 20 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 500 uW | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | Reel | ||||
0In Stock | 8 MHz | 15 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | - 10 C | + 60 C | SMD/SMT | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | ||||||||
Mfr: FC7BSCCMC7.3728-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 7050 4-SMD 7.3728MHz Tol 30ppm Stab 30ppm 0 C - 70 C 20pF 80 Ohms | 0In Stock | 7.3728 MHz | 20 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | 0 C | + 70 C | SMD/SMT | 80 Ohms | 500 uW | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | Reel | ||||
Mfr: FC7BSCCMM7.3728-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 7050 4-SMD 7.3728MHz Tol 30ppm Stab 30ppm -40 C - 85 C 20pF 80 Ohms | 0In Stock | 7.3728 MHz | 20 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 500 uW | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | Reel | ||||
Mfr: FC7BSBBGM25.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals Xtal 7050 4-SMD 25MHz Tol 50ppm Stab 50ppm -40 C - 85 C 12pF 40 Ohms | 0In Stock | 25 MHz | 12 pF | 50 PPM | 50 PPM | 7.5 mm x 5.15 mm | - 40 C | + 85 C | SMD/SMT | 80 Ohms | 0.5 mW | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | Reel | ||||
0In Stock | 11.0592 MHz | 20 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | 0 C | + 70 C | SMD/SMT | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | ||||||||
0In Stock | 6 MHz | 20 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | 0 C | + 70 C | SMD/SMT | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | ||||||||
0In Stock | 8 MHz | 20 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | 0 C | + 70 C | SMD/SMT | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | ||||||||
0In Stock | 25 MHz | 18 pF | 20 PPM | 50 PPM | 7.5 mm x 5.15 mm | - 20 C | + 70 C | SMD/SMT | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | ||||||||
0In Stock | 6 MHz | 20 pF | 20 PPM | 30 PPM | 7.5 mm x 5.15 mm | - 40 C | + 85 C | SMD/SMT | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | ||||||||
0In Stock | 6 MHz | 12 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | - 20 C | + 70 C | SMD/SMT | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | ||||||||
0In Stock | FC7BS | |||||||||||||||||||
0In Stock | FC7BS | Reel | ||||||||||||||||||
Not Available Online | FC7BS | Reel | ||||||||||||||||||
0In Stock | FC7BS | Reel | ||||||||||||||||||
0In Stock | FC7BS | Reel | ||||||||||||||||||
Not Available Online | 10.446875 MHz | 16 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | - 20 C | + 70 C | SMD/SMT | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | ||||||||
0In Stock | 10 MHz | 15 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | 0 C | + 70 C | SMD/SMT | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | ||||||||
0In Stock | 10 MHz | 15 pF | 30 PPM | 30 PPM | 7.5 mm x 5.15 mm | 0 C | + 70 C | SMD/SMT | 7.5 mm | 5.15 mm | 1.1 mm | FC7BS | ||||||||
0In Stock | FC7BS | Reel |