K13A - Crystals
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FK13AEIWI0.032768-T3 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals Xtal 3215 2-SMD 0.032768MHz Tol 20ppm -40 C - 125 C 9pF 70000 Ohms | Not Available Online | 32.768 kHz | K13A | Reel | |||||||||||||||||
Not Available Online | 32.768 kHz | K13A | |||||||||||||||||||
Not Available Online | 32.768 kHz | K13A | |||||||||||||||||||
Mfr: FK13AEIBI0.032768-T3 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals Xtal 3215 2-SMD 0.032768MHz Tol 20ppm -40 C - 125 C 6pF 70000 Ohms | Not Available Online | 32.768 kHz | K13A | Reel | |||||||||||||||||
Mfr: FK13AEIHI0.032768 TTI: Not Assigned Fox / Abracon Availability: 0In StockCrystals 32.768kHz 12.5pF 20ppm -40C +125C | 0In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 2.1 mm x 1.3 mm | - 40 C | + 125 C | SMD/SMT | 90 kOhms | 0.5 uW | 2.1 mm | 1.3 mm | 0.6 mm | K13A | Reel | AEC-Q200 | FK13AEIHI0.032768-T3 | ||||
Not Available Online | 32.768 kHz | K13A | Reel |