Oscillators
81.743 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASE-25.000MHZ-L-C-T TTI: ASE-25.000MHZ-LC-T ABRACON Availability: 118.000In StockStandard Clock Oscillators 25.000 MHZ CLOCK OSCILLATOR | 118.000In Stock | Standard Oscillators | 25 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASE-25.000MHZ-L-C-T TTI: ASE-25.000MHZ-L-C-T ABRACON Availability: 118.000In StockStandard Clock Oscillators 25.000 MHZ CLOCK OSCILLATOR | 118.000In Stock | Standard Oscillators | 25 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASE-24.000MHZ-L-C-T TTI: ASE-24.000MHZ-LC-T ABRACON Availability: 8.000In StockStandard Clock Oscillators 24.000 MHZ CLOCK OSCILLATOR | 8.000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 24 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
Mfr: ASE-24.000MHZ-L-C-T TTI: ASE-24.000MHZ-L-C-T ABRACON Availability: 8.000In StockStandard Clock Oscillators 24.000 MHZ CLOCK OSCILLATOR | 8.000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 24 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
Mfr: ASE-8.000MHZ-L-C-T TTI: ASE-8.000MHZ-LC-T ABRACON Availability: 7.000In StockStandard Clock Oscillators 8.0000 MHZ CLOCK OSCILLATOR | 7.000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 8 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
Mfr: ASE-50.000MHZ-L-C-T TTI: ASE-50.000MHZ-LC-T ABRACON Availability: 14.000In StockStandard Clock Oscillators 50.000 MHZ CLOCK OSCILLATOR | 14.000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 50 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
Mfr: ASEMB-50.000MHZ-LC-T TTI: ASEMB-50.000MHZ-LC-T ABRACON Availability: 4.000In StockMEMS Oscillators 50.000 MHZ CLOCK OSCILLATOR | 4.000In Stock | MEMS Oscillators | 1310 (3225 metric) | 50 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 3.5 mm (0.138 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | ||||
Mfr: ASE-50.000MHZ-L-C-T TTI: ASE-50.000MHZ-L-C-T ABRACON Availability: 14.000In StockStandard Clock Oscillators 50.000 MHZ CLOCK OSCILLATOR | 14.000In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 50 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
Mfr: ASDMB-24.000MHZ-LC-T TTI: ASDMB-24.000MHZ-LC-T ABRACON Availability: 12.000In StockMEMS Oscillators 24.000 MHZ CLOCK OSCILLATOR | 12.000In Stock | MEMS Oscillators | QFN-4 | 24 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | ||||
Mfr: ASE-1.8432MHZ-L-C-T TTI: ASE-1.8432MHZ-L-C-T ABRACON Availability: 6.000In Stock6.000 On Order Expected 14-Jan-27 Standard Clock Oscillators 1.8432 MHZ CLOCK OSCILLATOR | 6.000In Stock6.000 On Order Expected 14-Jan-27 | Standard Oscillators | 3.2 mm x 2.5 mm | 1.8432 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
Mfr: ASFL1-50.000MHZ-EC-T TTI: ASFL1-50.000MHZ-EC-T ABRACON Availability: 2.000In StockStandard Clock Oscillators 50.000 MHZ CLOCK OSCILLATOR | 2.000In Stock | Standard Oscillators | 50 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 20 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||
Mfr: ASDMB-8.000MHZ-LC-T TTI: ASDMB-8.000MHZ-LC-T ABRACON Availability: 3.000In Stock2.000 On Order Expected 18-Mar-27 MEMS Oscillators 8.0000 MHZ CLOCK OSCILLATOR | 3.000In Stock2.000 On Order Expected 18-Mar-27 | MEMS Oscillators | QFN-4 | 8 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | ||||
Mfr: AX3HAF1-100.0000T TTI: AX3HAF1-100.0000T ABRACON Availability: 7.000In StockStandard Clock Oscillators 100.00 MHZ CLOCK OSCILLATOR | 7.000In Stock | Standard Oscillators | 100 MHz | 25 PPM | 2.97 V | 3.63 V | HCSL | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1 mm (0.039 in) | Reel | |||||
Mfr: ASEMB-25.000MHZ-LC-T TTI: ASEMB-25.000MHZ-LC-T ABRACON Availability: 194.000In StockMEMS Oscillators 25.000 MHZ CLOCK OSCILLATOR | 194.000In Stock | MEMS Oscillators | 1310 (3225 metric) | 25 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 3.5 mm (0.138 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | ||||
Mfr: ASE-25.000MHZ-L-R-T TTI: ASE-25.000MHZ-L-R-T ABRACON Availability: 21.000In StockStandard Clock Oscillators 25.000 MHZ CLOCK OSCILLATOR | 21.000In Stock | Standard Oscillators | 25 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASE-25.000MHZ-L-R-T TTI: ASE-25.000MHZ-LR-T ABRACON Availability: 21.000In StockStandard Clock Oscillators 25.000 MHZ CLOCK OSCILLATOR | 21.000In Stock | Standard Oscillators | 25 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASE-1.8432MHZ-L-C-T TTI: ASE-1.8432MHZ-LC-T ABRACON Availability: 6.000In Stock6.000 On Order Expected 14-Jan-27 Standard Clock Oscillators 1.8432 MHZ CLOCK OSCILLATOR | 6.000In Stock6.000 On Order Expected 14-Jan-27 | Standard Oscillators | 3.2 mm x 2.5 mm | 1.8432 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
ABRACON Availability: 1.000In StockMEMS Oscillators 50.000 MHZ CLOCK OSCILLATOR | 1.000In Stock | MEMS Oscillators | QFN-4 | 50 MHz | 25 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 0.85 mm (0.033 in) | Reel | ||||
ABRACON Availability: 5.000In StockMEMS Oscillators Oscillator 5032 4-SMD 12MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V | 5.000In Stock | MEMS Oscillators | QFN-4 | 12 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 0.85 mm (0.033 in) | Reel | ||||
Mfr: ASH7KW-32.768KHZ-L-T TTI: ASH7KW-32.768KHZ-L-T ABRACON Availability: 3.000In StockStandard Clock Oscillators 32.768kHz 1.2-5.5V -40C +85C | 3.000In Stock | Standard Oscillators | 32.768 kHz | 20 PPM | 1.2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||||||
Mfr: ASDMB-33.333MHZ-LC-T TTI: ASDMB-33.333MHZ-LC-T ABRACON Availability: 7.000In StockMEMS Oscillators 33.333 MHZ CLOCK OSCILLATOR | 7.000In Stock | MEMS Oscillators | QFN-4 | 33.333 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | ||||
Mfr: ASA-16.000MHZ-L-T TTI: ASA-16.000MHZ-L-T ABRACON Availability: 1.000In StockStandard Clock Oscillators 16.000 MHZ CLOCK OSCILLATOR | 1.000In Stock | Standard Oscillators | 2 mm x 1.6 mm | 16 MHz | 50 PPM | 15 pF | 2.97 V | 3.66 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Reel | |||
Mfr: ASV-50.000MHZ-EJ-T TTI: ASV-50.000MHZ-EJ-T ABRACON Availability: 1.000In StockStandard Clock Oscillators 50.000 MHZ CLOCK OSCILLATOR | 1.000In Stock | Standard Oscillators | 7 mm x 5 mm | 50 MHz | 20 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel | |||
Mfr: ASFL1-25.000MHZ-LC-T TTI: ASFL1-25.000MHZ-LC-T ABRACON Availability: 1.000In StockStandard Clock Oscillators Crystal Oscillator 5032 4-SMD 25MHz 50ppm -40 C - 85 C CMOS 3.3V | 1.000In Stock | Standard Oscillators | 25 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||
Mfr: ASEMPC-50.000MHZ-Z-T TTI: ASEMPC-50.000MHZ-Z-T ABRACON Availability: 29.000In StockMEMS Oscillators 50.000 MHZ CLOCK OSCILLATOR | 29.000In Stock | MEMS Oscillators | 1310 (3225 metric) | 50 MHz | 2.25 V | 3.6 V | CMOS | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel |