MEMS Oscillators
26.717 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1310 (3225 metric) | 50 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 6 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 6 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 6.14 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 13.56 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 66 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
Mfr: AMPMEFB-16.0000T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 3225 4-SMD 16MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V | 0In Stock | 1310 (3225 metric) | 16 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | ||||
0In Stock | 1310 (3225 metric) | 16.384 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 7.68 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 70 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 16.384 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 75 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 19.6608 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 19.6608 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 33.3333 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 34 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 2.5 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 33.3333 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 49.152 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 75 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 8 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 3.6864 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1310 (3225 metric) | 80 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 1 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0605 (1612 metric) | 31.25 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM |