MEMS Oscillators
26.717 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0806 (2016 metric) | 2.048 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 2.0972 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 26 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
Not Available Online | 0806 (2016 metric) | 50 MHz, 100 MHz | 25 PPM | 1.71 V | 3.63 V | 3 mA | - 20 C | + 70 C | AMJD | ||||||
Not Available Online | 0806 (2016 metric) | 75 MHz, 100 MHz | 25 PPM | 1.71 V | 3.63 V | 3 mA | - 20 C | + 70 C | AMJD | ||||||
Not Available Online | 0806 (2016 metric) | 50 MHz, 100 MHz | 50 PPM | 1.71 V | 3.63 V | 3 mA | - 20 C | + 70 C | AMJD | ||||||
Not Available Online | 0806 (2016 metric) | 75 MHz, 100 MHz | 50 PPM | 1.71 V | 3.63 V | 3 mA | - 20 C | + 70 C | AMJD | ||||||
Not Available Online | 0806 (2016 metric) | 50 MHz, 100 MHz | 50 PPM | 1.71 V | 3.63 V | 3 mA | - 20 C | + 70 C | AMJD | ||||||
Not Available Online | 0806 (2016 metric) | 50 MHz, 100 MHz | 25 PPM | 1.71 V | 3.63 V | 3 mA | - 40 C | + 85 C | AMJD | ||||||
Not Available Online | 0806 (2016 metric) | 75 MHz, 100 MHz | 25 PPM | 1.71 V | 3.63 V | 3 mA | - 40 C | + 85 C | AMJD | ||||||
Not Available Online | 0806 (2016 metric) | 50 MHz, 100 MHz | 50 PPM | 1.71 V | 3.63 V | 3 mA | - 40 C | + 85 C | AMJD | ||||||
Not Available Online | 0806 (2016 metric) | 50 MHz, 100 MHz | 50 PPM | 1.71 V | 3.63 V | 3 mA | - 40 C | + 85 C | AMJD | ||||||
0In Stock | 0806 (2016 metric) | 16 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 18.432 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 18.432 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 19.6608 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 2.08 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 44 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 5.12 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 6.1679 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 62.5 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 1008 (2520 metric) | 62.5 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 20 C | + 70 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 6.144 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 6.78 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM | |||||
0In Stock | 0806 (2016 metric) | 60 MHz | 50 PPM | 1.71 V | 3.63 V | CMOS | 1.3 mA | - 40 C | + 85 C | AMPM |