ASEMDC - MEMS Oscillators
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VFQFN-14 | 156.25 MHz | 25 PPM | 2.25 V | 3.6 V | CMOS | - 40 C | + 85 C | ASEMDC | ||||||
0In Stock | VFQFN-14 | 156.25 MHz | 25 PPM | 2.25 V | 3.6 V | CMOS | - 40 C | + 85 C | ASEMDC |