ASFLMB - MEMS Oscillators
153 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 1.000In StockMEMS Oscillators 50.000 MHZ CLOCK OSCILLATOR | 1.000In Stock | QFN-4 | 50 MHz | 25 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 6 mA, 7 mA, 8 mA | - 40 C | + 85 C | ASFLMB | |||
ABRACON Availability: 5.000In StockMEMS Oscillators Oscillator 5032 4-SMD 12MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V | 5.000In Stock | QFN-4 | 12 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: ASFLMB-50.000MHZ-LRT ABRACON Availability: 1.000In StockMEMS Oscillators 50.000 MHZ CLOCK OSCILLATOR | 1.000In Stock | ASFLMB | |||||||||||||
TTI: ASFLMB-12.000MHZ-LCT ABRACON Availability: 5.000In StockMEMS Oscillators 12.000 MHZ CLOCK OSCILLATOR | 5.000In Stock | ASFLMB | |||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 40MHz 25ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 40 MHz | 25 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 6 mA, 7 mA, 8 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 100MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 100 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 7 mA, 8 mA, 9 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 66MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 66 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 6 mA, 7 mA, 8 mA | - 40 C | + 105 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 12MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 12 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 105 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Oscillator 5032 4-SMD 14.7456MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | Not Available Online | QFN-4 | 14.7456 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 16MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 16 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Oscillator 5032 4-SMD 12MHz 25ppm -40 C - 85 C CMOS 1.8V - 3.3V | Not Available Online | QFN-4 | 12 MHz | 25 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 16MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 16 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 20MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 20 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 125MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | ASFLMB | |||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 22.1184MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 22.1184 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 50MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 50 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 6 mA, 7 mA, 8 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 33.333MHz 25ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 33.333 MHz | 25 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 10MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 10 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Oscillator 5032 4-SMD 133.333MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V | Not Available Online | QFN-4 | 133.333 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 8 mA, 9 mA, 10 mA | - 40 C | + 105 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 40MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 40 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 6 mA, 7 mA, 8 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 80MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 80 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 7 mA, 8 mA, 9 mA | - 40 C | + 85 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Oscillator 5032 4-SMD 80MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V | Not Available Online | QFN-4 | 80 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 7 mA, 8 mA, 9 mA | - 40 C | + 105 C | ASFLMB | |||
0In Stock | QFN-4 | 6 MHz | 25 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 85 C | ASFLMB | ||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 24MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V | 0In Stock | QFN-4 | 24 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 105 C | ASFLMB | |||
TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Oscillator 5032 4-SMD 27MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V | Not Available Online | QFN-4 | 27 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | 5 mA, 6 mA, 7 mA | - 40 C | + 105 C | ASFLMB |