OCXO Oscillators
742 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C - 85 C CMOS 3.3V -152dBc/Hz at 10kHz | Not Available Online | VCOCXO | 20 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 14.9 mm | 9.7 mm | 7 mm | AOC | Reel | ||||
Mfr: AOC75FAKC40.0000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 40MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 40 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOCJY1-100.000MHZ-F TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 500ppb -40 C - 75 C CMOS 3.3V | 0In Stock | OCXO | 500 PPB | 3.3 V | CMOS | - 40 C | + 75 C | 20.8 mm | 13.2 mm | 8.2 mm | AOCJY1 | Tray | ||||||||
Mfr: AOCJY3-100.000MHZ-F TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x25 5 Pin 100MHz 30ppb -40 C - 75 C CMOS 3.3V | 0In Stock | OCXO | 100 MHz | 30 PPB | 15 pF | 3.3 V | 3.3 V | CMOS | Radial | - 40 C | + 75 C | 25.4 mm | 25.4 mm | 13 mm | AOCJY3 | Tray | ||||
Not Available Online | OCXO | Radial | 25.4 mm | 25.4 mm | 13 mm | AOCJY3 | Tray | |||||||||||||
Not Available Online | OCXO | 10 MHz | 30 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 12.8 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 20 C | + 70 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 20 MHz | 30 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 38.4 MHz | 30 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | OCXO | 12.8 MHz | 10 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 20 C | + 70 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | |||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 5-SMD 13MHz 10ppb -20 C - 70 C Sine Wave 5V | 0In Stock | OCXO | 13 MHz | 10 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 20 C | + 70 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | OCXO | 38.4 MHz | 10 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 20 C | + 70 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | |||||
Not Available Online | OCXO | 16.384 MHz | 10 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 20 C | + 70 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 12.8 MHz | 5 PPB | 15 pF | 5 V | 5 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 38.88 MHz | 5 PPB | 15 pF | 5 V | 5 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 13 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 20 C | + 70 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Mfr: AOCJY-38.880MHZ-E TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 5-SMD 38.88MHz 10ppb -20 C - 70 C CMOS 3.3V | 0In Stock | OCXO | 38.88 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 20 C | + 70 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | |||||
Not Available Online | OCXO | 38.4 MHz | 5 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Mfr: AOCJY-16.384MHZ TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 5-SMD 16.384MHz 5ppb 0 C - 50 C CMOS 3.3V | 0In Stock | OCXO | 16.384 MHz | 5 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | |||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 36x27 5 Pin 10MHz 5ppb -55 C - 85 C CMOS 5V -155dBc/Hz at 10kHz | 0In Stock | OCXO | AOCTQ5 | Tray | ||||||||||||||||
Not Available Online | OCXO | Radial | 25.4 mm | 25.4 mm | 13 mm | AOCJY3 | Tray | |||||||||||||
Not Available Online | OCXO | Radial | 21 mm | 21 mm | 11 mm | AOCJY2 | Tray | |||||||||||||
Not Available Online | OCXO | Radial | 25.4 mm | 25.4 mm | 13 mm | AOCJY3 | Tray | |||||||||||||
Not Available Online | OCXO | Radial | 25.4 mm | 25.4 mm | 13 mm | AOCJY3 | Tray | |||||||||||||
Not Available Online | OCXO | 50 PPB | 5 V | CMOS | 0 C | + 50 C | 20.8 mm | 13.2 mm | 8.2 mm | AOCJY1 | Tray |