OCXO Oscillators
742 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OCXO | Radial | 21 mm | 21 mm | 11 mm | AOCJY2 | Tray | |||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | OCXO | Radial | 21 mm | 21 mm | 11 mm | AOCJY2 | Tray | ||||||||||||
Not Available Online | OCXO | 12.8 MHz | 5 PPB | 15 pF | 12 V | 12 V | CMOS | Radial | 0 C | + 50 C | 25.4 mm | 25.4 mm | 13 mm | AOCJY3 | Tray | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | OCXO | Radial | 25.4 mm | 25.4 mm | 13 mm | AOCJY3 | Tray | ||||||||||||
Not Available Online | OCXO | 20 MHz | 30 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 38.88 MHz | 30 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Mfr: AOCJY-12.800MHZ-E TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 5-SMD 12.8MHz 10ppb -20 C - 70 C CMOS 3.3V | 0In Stock | OCXO | 12.8 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 20 C | + 70 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | |||||
Not Available Online | OCXO | 38.4 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 20 C | + 70 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 38.4 MHz | 5 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 40 MHz | 5 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 12.8 MHz | 30 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 38.88 MHz | 30 PPB | 15 pF | 5 V | 5 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Not Available Online | OCXO | 20 MHz | 5 PPB | 15 pF | 5 V | 5 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 36x27 5 Pin 10MHz 10ppb -55 C - 85 C CMOS 5V -155dBc/Hz at 10kHz | 0In Stock | VCOCXO | 10 MHz | 10 PPB | 15 pF | CMOS | SMD/SMT | - 55 C | + 85 C | 36.1 mm | 27.1 mm | 12.1 mm | AOCTQ5 | Tray | ||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | OCXO | 12.8 MHz | 20 PPB | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 9.7 mm | 7.5 mm | 4.1 mm | AOCJYR | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | OCXO | 24.576 MHz | 25 PPB | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 9.7 mm | 7.5 mm | 4.1 mm | AOCJYR | Bulk | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators | Not Available Online | OCXO | 24.576 MHz | 50 PPB | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 9.7 mm | 7.5 mm | 4.1 mm | AOCJYR | Bulk | ||||
Mfr: AOC75FAKC30.7200-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 30.72MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 30.72 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAKC38.8800-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 38.88MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 38.88 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC10.0000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 10MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 10 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC75FAQC19.2000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 19.2 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAQC30.7200 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 30.72MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 30.72 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 105 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
Mfr: AOC75FAKC19.2000-T1 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 19.2 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Reel | |||
Mfr: AOC97FAJC-38.8800 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 9x7 4-SMD 38.88MHz +/-10ppb -40C - 95C CMOS 3.3V -165dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-4 | 38.88 MHz | 10 PPB | 15 pF | 3.135 V | 3.456 V | CMOS | SMD/SMT | - 40 C | + 95 C | 9.7 mm | 7.5 mm | 3.9 mm | AOC97 | Bulk | |||
Mfr: AOC97FAJC-30.7200T TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators OCXO 9x7 4-SMD 30.72MHz +/-10ppb -40C - 95C CMOS 3.3V | Not Available Online | OCXO | SMD-4 | 30.72 MHz | 10 PPB | 15 pF | 3.135 V | 3.456 V | CMOS | SMD/SMT | - 40 C | + 95 C | 9.7 mm | 7.5 mm | 3.9 mm | AOC97 | Reel |