OCXO Oscillators
742 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OCXO | Radial | 36.1 mm | 27.2 mm | 13 mm | AOCJY4 | Tray | |||||||||||||
Mfr: AOCJY2-10.000MHZ-E TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 21x21 5 Pin 10MHz 10ppb -20 C - 70 C CMOS 3.3V | 0In Stock | OCXO | 10 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | CMOS | Radial | - 20 C | + 70 C | 21 mm | 21 mm | 11 mm | AOCJY2 | Tray | ||||
Mfr: AOC1409XAUC-20.0000C TTI: Not Assigned ABRACON Availability: Not Available OnlineCut Tape OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C - 85 C CMOS 3.3V -152dBc/Hz at 10kHz | Not Available Online | VCOCXO | 20 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 14.9 mm | 9.7 mm | 7 mm | AOC | Cut Tape | ||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-1ppb 0C - 75C Sine Wave 12V | 0In Stock | OCXO | SMD-7 | 10 MHz | 1 PPM | 10.5 V | 12.6 V | Sine Wave | SMD/SMT | 0 C | + 75 C | 41 mm | 30 mm | 16 mm | O-CS41 | Bulk | ||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -10C - 70C 5V 1.5us over 8hrs | 0In Stock | OCXO | 60 mm x 60 mm x 13 mm | 10 MHz | 0.2 PPB | 15 pF | 4.75 V | 5.25 V | CMOS | Radial | - 40 C | + 70 C | 60 mm | 60 mm | 13 mm | ABCM-60 | Bulk | |||
Mfr: AOC97FAJC-10.0000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 9x7 4-SMD 10MHz +/-10ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-4 | 10 MHz | 10 PPB | 15 pF | 3.135 V | 3.456 V | CMOS | SMD/SMT | - 40 C | + 95 C | 9.7 mm | 7.5 mm | 3.9 mm | AOC97 | Bulk | |||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators NEL OCXO 25 x 25 6-DIP, 5 Pin 10MHz +/-20ppb -10C - 70C Sine Wave 12V | 0In Stock | OCXO | 25.4 mm x 25.4 mm | 10 MHz | 20 PPB | 15 pF | 11.4 V | 12.6 V | Sine Wave | DIP | 0 C | + 70 C | 25.4 mm | 25.4 mm | 12.7 mm | O-CI5 LF | Bulk | |||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -170a.10kHz | 0In Stock | OCXO | 100 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | SMD/SMT | - 20 C | + 70 C | 21.08 mm | 14 mm | 7.49 mm | O-CS8 | Bulk | |||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 36x27 5 Pin 10MHz 5ppb -45 C - 85 C Sine Wave 5V -155dBc/Hz at 10kHz | 0In Stock | OCXO | 10 MHz | 5 PPB | Sine Wave | SMD/SMT | - 40 C | + 85 C | 36.1 mm | 27.1 mm | 12.1 mm | AOCTQ5 | Tray | |||||||
Mfr: AOCJY-100.000MHZ-SW TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0 C - 50 C Sine Wave 3.3V | 0In Stock | OCXO | 100 MHz | 5 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | |||||
Mfr: AOCJY1A-10.000MHZ TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0 C - 50 C CMOS 5V -150dBc/Hz at 10kHz | 0In Stock | OCXO | 10 MHz | 50 PPB | 15 pF | 5 V | 5 V | CMOS | Radial | 0 C | + 50 C | 20.8 mm | 13.2 mm | 8.2 mm | AOCJY1 | Tray | ||||
Mfr: AOCJY-10.000MHZ-F-T TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 5-SMD 10MHz 30ppb -40 C - 75 C CMOS 3.3V -150dBc/Hz at 10kHz | 0In Stock | EMXO | 3.3 V | AOCJY | Reel | |||||||||||||||
Mfr: AOC2522BVAUC-38.8800 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 7-SMD 38.88MHz 30ppb -40 C - 85 C CMOS 3.3V | 0In Stock | VCOCXO | SMD-7 | 38.88 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25.4 mm | 22 mm | 12 mm | AOC2522B | Tray | |||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20 C - 70 C Sine Wave 3.3V | 0In Stock | OCXO | 100 MHz | 10 PPB | 15 pF | 3.3 V | 3.3 V | Sine Wave | Radial | - 20 C | + 70 C | 25.4 mm | 25.4 mm | 13 mm | AOCJY3 | Tray | ||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 36x27 5 Pin 10MHz 10ppb -40 C - 75 C Sine Wave 5V -150dBc/Hz at 10kHz | 0In Stock | OCXO | 10 MHz | 30 PPB | 15 pF | 5 V | 5 V | Sine Wave | Radial | - 40 C | + 75 C | 36.1 mm | 27.2 mm | 13 mm | AOCJY4 | Tray | ||||
Mfr: AOC2012VAJC-25.0000C TTI: Not Assigned ABRACON Availability: 0In StockCut Tape OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 25MHz 10ppb -20 C - 70 C CMOS 3.3V -152dBc/Hz at 10kHz | 0In Stock | VCOCXO | 25 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 20 C | + 70 C | 20.32 mm | 12.7 mm | 11 mm | AOC | Cut Tape | ||||
0In Stock | OCXO | 10 MHz | 30 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 75 C | 25.4 mm | 22.1 mm | 12.5 mm | AOCJY | Tray | ||||||
Mfr: AOC75FAKC10.0000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 10 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | AOC75 | Bulk | |||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-5ppb -10C - 75C Sine Wave 12V | 0In Stock | OCXO | SMD-7 | 10 MHz | 5 PPM | 10.5 V | 12.6 V | Sine Wave | SMD/SMT | - 10 C | + 75 C | 41 mm | 30 mm | 16 mm | O-CS41 | Bulk | ||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -175a.10kHz | 0In Stock | OCXO | 100 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | SMD/SMT | - 20 C | + 70 C | 21.08 mm | 14 mm | 7.49 mm | O-CS8 | Bulk | |||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-5ppb -10C - 75C Sine Wave 12V | 0In Stock | OCXO | SMD-7 | 10 MHz | 5 PPM | 10.5 V | 12.6 V | Sine Wave | SMD/SMT | - 10 C | + 75 C | 41 mm | 30 mm | 16 mm | O-CS41 | Bulk | ||||
0In Stock | OCXO | DIP-5 | 10 MHz | 10 PPM | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 20 C | + 70 C | 20.6 mm | 20.6 mm | 12.7 mm | KOVJ | Bulk | ||||
0In Stock | OCXO | DIP-14 | 10 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | DIP | - 40 C | + 85 C | 20.2 mm | 12.6 mm | 13 mm | KLNL | Bulk | |||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 36x27 5 Pin 10MHz 0.5ppb -20C - 70C Sine Wave 12V -160dBc/Hz at 10kHz | 0In Stock | 10 MHz | 0.5 PPB | 11.4 V | 12.7 V | Sine Wave | Radial | - 20 C | + 70 C | 36.2 mm | 27.2 mm | 13 mm | O-C36AA | Bulk | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 14-DIP, 6 Pin 10MHz 30ppb -40C - 85C Sine Wave 5V -165dBc/Hz at 10kHz | 0In Stock | DIP-14 | 10 MHz | 30 PPB | 15 pF | 4.75 V | 5.25 V | Sine Wave | DIP | - 40 C | + 85 C | 20.4 mm | 12.7 mm | 10.2 mm | O-C14AL | Bulk |