OCXO Oscillators
742 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OCXO | DIP-14 | 40 MHz | 4.6 PPM | 5 V | 5 V | Radial | 0 C | + 70 C | 20.8 mm | 13.2 mm | 11 mm | ||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators OCXO 25x25 5 Pin 100MHz 100ppb -40 C - 70 C Sine Wave 12V -171dBc/Hz at 10kHz | Not Available Online | OCXO | AOCJY7TQ | Tray | ||||||||||||||||
Mfr: KLNBGTL100MEBFACB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineOCXO Oscillators | Not Available Online | |||||||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators OCXO 25x25 5 Pin 100MHz 50ppb -40 C - 70 C Sine Wave 12V -171dBc/Hz at 10kHz | Not Available Online | OCXO | AOCJY7TQ | Tray | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators OCXO 25x25 5 Pin 100MHz 200ppb -40 C - 85 C Sine Wave 12V -171dBc/Hz at 10kHz | Not Available Online | OCXO | AOCJY7TQ | Tray | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators OCXO 25x25 5 Pin 100MHz 50ppb -40 C - 70 C Sine Wave 12V -171dBc/Hz at 10kHz | Not Available Online | OCXO | AOCJY7TQ | Tray | ||||||||||||||||
Not Available Online | OCXO | 10 MHz | 0.1 PPB | 11.4 V | 12.6 V | Radial | - 20 C | + 70 C | 51 mm | 41 mm | 25 mm | AOCJY6 | Tray | |||||||
Not Available Online | OCXO | 10 MHz | 0.5 PPB | 11.4 V | 12.6 V | Radial | - 20 C | + 70 C | 51 mm | 41 mm | 25 mm | AOCJY6 | Tray | |||||||
Not Available Online | OCXO | |||||||||||||||||||
Not Available Online | OCXO | Radial | 36.1 mm | 27.2 mm | 13 mm | AOCJY4 | ||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineOCXO Oscillators 100MHz 12Volts 30ppb -40C +75C | Not Available Online | OCXO | Radial | 25.4 mm | 25.4 mm | 13 mm | AOCJY3 | Tray | ||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | OCXO | 10 MHz | 0.2 PPB | 11.4 V | 12.6 V | Radial | - 20 C | + 70 C | 51 mm | 41 mm | 25 mm | AOCJY6 | Tray | |||||||
Not Available Online | OCXO | 100 MHz | 50 PPB | 11.4 V | 12.6 V | Radial | - 20 C | + 70 C | 25.4 mm | 25.4 mm | 12.7 mm | AOCJY7 | Tray | |||||||
Not Available Online | OCXO | AOCJY | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: KOVSP100MDBCCAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineOCXO Oscillators 100.00 MHZ OCXO OSCILLATOR | Not Available Online | OCXO | 100 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 14.4 mm | 9.4 mm | 9.83 mm | KOVP | Bulk |