AOC2522B - OCXO Oscillators
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AOC2522BVAUC-10.0000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 7-SMD 10MHz 30ppb -40 C - 85 C CMOS 3.3V -156dBc/Hz at 10kHz | 0In Stock | VCOCXO | 10 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25.4 mm | 22 mm | 12 mm | AOC2522B | Tray | ||||
Mfr: AOC2522BVAUC-38.8800 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 7-SMD 38.88MHz 30ppb -40 C - 85 C CMOS 3.3V | 0In Stock | VCOCXO | SMD-7 | 38.88 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25.4 mm | 22 mm | 12 mm | AOC2522B | Tray | |||
Mfr: AOC2522BVAUC-12.8000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 7-SMD 12.8MHz 30ppb -40 C - 85 C CMOS 3.3V | 0In Stock | VCOCXO | SMD-7 | 12.8 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25.4 mm | 22 mm | 12 mm | AOC2522B | Tray | |||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 7-SMD 100MHz 30ppb -40 C - 85 C CMOS 3.3V -158dBc/Hz at 10kHz | 0In Stock | VCOCXO | SMD-7 | 100 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25.4 mm | 22 mm | 12 mm | AOC2522B | Tray | |||
Not Available Online | VCOCXO | SMD-7 | 20 MHz | 10 PPB | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25.4 mm | 22 mm | 12 mm | AOC2522B | Tray |