KOVL - OCXO Oscillators
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OCXO | DIP-14 | 100 MHz | 100 PPM | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 40 C | + 85 C | 16.8 mm | 9.7 mm | 11.4 mm | KOVL | Bulk | ||||
Mfr: KOVTL10MDBFBCB TTI: Not Assigned KYOCERA AVX Availability: 0In StockOCXO Oscillators 14 Pin Dip Standard Oven Controlled Crystal Oscillator | 0In Stock | OCXO | DIP-14 | 10 MHz | 100 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 20 C | + 70 C | 16.8 mm | 9.7 mm | 11.4 mm | KOVL | Bulk | |||
Mfr: KOVTL100MDBFBCB TTI: Not Assigned KYOCERA AVX Availability: 0In StockOCXO Oscillators 100MHz, 14 Pin Dip Standard OCXO Crystal Oscillator | 0In Stock | OCXO | DIP-14 | 100 MHz | 100 PPM | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 20 C | + 70 C | 16.8 mm | 9.7 mm | 11.4 mm | KOVL | Bulk |