KOVP - OCXO Oscillators
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OCXO | 10 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 14.4 mm | 9.4 mm | 9.83 mm | KOVP | Bulk | ||||||
Not Available Online | OCXO | 100 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 14.4 mm | 9.4 mm | 9.83 mm | KOVP | Bulk | ||||||
0In Stock | OCXO | 10 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 14.4 mm | 9.4 mm | 9.83 mm | KOVP | Bulk | ||||||
Mfr: KOVSP100MDBCCAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineOCXO Oscillators 100.00 MHZ OCXO OSCILLATOR | Not Available Online | OCXO | 100 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 14.4 mm | 9.4 mm | 9.83 mm | KOVP | Bulk |