ASEMCC - Programmable Oscillators
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Product Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MEMS Oscillators, Pin Configurable | 24 MHz, 27 MHz, 74.25 MHz, 148.5 MHz | - 50 PPM to + 50 PPM | 15 pF | 2.25 V | 3.6 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm | 2.5 mm | 0.85 mm | Programmable Oscillators | ASEMCC | Bulk | |||||
0In Stock | MEMS Oscillators, Pin Configurable | 150 MHz | 25 PPM | 2.25 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.85 mm | Programmable Oscillators | ASEMCC | Bulk | ||||||
Mfr: ASEMCC2-ZR-T3 TTI: Not Assigned ABRACON Availability: Not Available OnlineProgrammable Oscillators | Not Available Online | MEMS Oscillators, Pin Configurable | 10 MHz to 170 MHz | - 50 PPM to + 50 PPM | 2.25 V | 3.6 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm | 2.5 mm | 0.85 mm | Programmable Oscillators | ASEMCC | Reel | |||||
0In Stock | MEMS Oscillators, Pin Configurable | 10 MHz to 170 MHz | - 50 PPM to + 50 PPM | 2.25 V | 3.6 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm | 2.5 mm | 0.85 mm | Programmable Oscillators | ASEMCC | Reel | ||||||
0In Stock | MEMS Oscillators, Pin Configurable | 150 MHz | 25 PPM | 2.25 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.85 mm | Programmable Oscillators | ASEMCC | Reel | ||||||
Mfr: ASEMCC1-ZR-T3 TTI: Not Assigned ABRACON Availability: Not Available OnlineProgrammable Oscillators | Not Available Online | MEMS Oscillators, Pin Configurable | 24 MHz, 27 MHz, 74.25 MHz, 148.5 MHz | - 50 PPM to + 50 PPM | 15 pF | 2.25 V | 3.6 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm | 2.5 mm | 0.85 mm | Programmable Oscillators | ASEMCC | Reel | ||||
Not Available Online | MEMS Oscillators, Pin Configurable | 25 MHz, 75 MHz, 125 MHz, 150 MHz | - 50 PPM to + 50 PPM | 15 pF | 2.25 V | 3.6 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm | 2.5 mm | 0.85 mm | Programmable Oscillators | ASEMCC | Bulk | |||||
Not Available Online | MEMS Oscillators, Pin Configurable | 74.25 MHz | 25 PPM | 2.25 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.85 mm | Programmable Oscillators | ASEMCC | Bulk | ||||||
Not Available Online | MEMS Oscillators, Pin Configurable | 10 MHz to 170 MHz | - 50 PPM to + 50 PPM | 2.25 V | 3.6 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm | 2.5 mm | 0.85 mm | Programmable Oscillators | ASEMCC | Bulk | ||||||
Not Available Online | MEMS Oscillators, Pin Configurable | 125 MHz | 25 PPM | 2.25 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.85 mm | Programmable Oscillators | ASEMCC | Bulk | ||||||
Mfr: ASEMCC1-LR-T3 TTI: Not Assigned ABRACON Availability: Not Available OnlineProgrammable Oscillators | Not Available Online | MEMS Oscillators, Pin Configurable | 74.25 MHz | 25 PPM | 2.25 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.85 mm | Programmable Oscillators | ASEMCC | Reel | |||||
Mfr: ASEMCC2-LR-T3 TTI: Not Assigned ABRACON Availability: Not Available OnlineProgrammable Oscillators | Not Available Online | MEMS Oscillators, Pin Configurable | 125 MHz | 25 PPM | 2.25 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.85 mm | Programmable Oscillators | ASEMCC | Reel |