ABRACON - Specialty Oscillators
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockSpecialty Oscillators RbXO Low Noise 10MHz Sinewave 1PPS 0.5ppb | 0In Stock | Rubidium Oscillator | 10 MHz | 12.5 V | 15 V | Sine Wave | - 40 C | + 65 C | 101.2 mm | 60.7 mm | 37.7 mm | AR60LN | Bulk | |||||||
Not Available Online | Standard Oscillators | 50 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | FS7BC | Reel | ||||||
0In Stock | Spread Spectrum Oscillator | 160 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | FS7SC | Reel | ||||||
Mfr: FS7BCER50.0-T1 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineSpecialty Oscillators | Not Available Online | Standard Oscillators | 50 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | SMD?SMT | 7 mm | 5 mm | 1.4 mm | FS7BC | ||||||||
Mfr: FS7BCEC16.0-T1 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineSpecialty Oscillators | Not Available Online | Standard Oscillators | 16 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | SMD?SMT | 0 C | + 70 C | 7 mm | 5 mm | 1.4 mm | FS7BC | ||||||
Mfr: FS7SCBM160.0-BULK TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineSpecialty Oscillators | Not Available Online | Spread Spectrum Oscillator | 160 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | FS7SC | Bulk |