ATX - TCXO Oscillators
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 0In Stock32.000 On Order Expected 23-Feb-27 TCXO Oscillators XTAL OSC TCXO 32MHz CMOS | 0In Stock32.000 On Order Expected 23-Feb-27 | TCXO | 32 MHz | 2.5 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm | 1.6 mm | 0.8 mm | ATX | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockTCXO Oscillators XTAL OSC TCXO 25MHz CMOS | 0In Stock | TCXO | 25 MHz | 2.5 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | ATX | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockTCXO Oscillators XTAL OSC TCXO 10MHz CMOS | 0In Stock | TCXO | 10 MHz | 2.5 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm | 2 mm | 1 mm | ATX | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockTCXO Oscillators XTAL OSC TCXO 26MHz CMOS | 0In Stock | TCXO | 26 MHz | 2.5 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm | 1.6 mm | 0.8 mm | ATX | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockTCXO Oscillators XTAL OSC TCXO 12MHz CMOS | 0In Stock | TCXO | 12 MHz | 2.5 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm | 2 mm | 1 mm | ATX | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockTCXO Oscillators XTAL OSC TCXO 24MHz CMOS | 0In Stock | TCXO | 24 MHz | 2.5 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | ATX | Reel |