FT3MN - TCXO Oscillators
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FT3MNTUM-32.0-T1 TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators XTAL OSC TCXO 32.0000MHZ SNWV | Not Available Online | TCXO | 32 MHz | 0.5 PPM | 10 pF | 1.68 V | 3.63 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | FT3MN | Reel | ||||
Mfr: FT3MNTUM-26.0-T1 TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV | Not Available Online | TCXO | 26 MHz | 0.5 PPM | 10 pF | 1.68 V | 3.63 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 1.2 mm | FT3MN | Reel |