KYOCERA AVX - Oscillators
3.108 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MC3225Z25.0000C1ZXSH TTI: MC3225Z25.0000C1ZXSH KYOCERA AVX Availability: 2.000In StockStandard Clock Oscillators 25.000 MHZ CLOCK OSCILLATOR | 2.000In Stock | Reel | ||||||||||||||||||
Mfr: KC2520Z25.0000C1KX00 TTI: KC2520Z25.0000C1KX00 KYOCERA AVX Availability: 0In Stock6.000 On Order Expected 28-Jan-27 Standard Clock Oscillators 25 MHz 20 PPM 15 pF | 0In Stock6.000 On Order Expected 28-Jan-27 | Standard Oscillators | 2.5 mm x 2 mm | 25 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC2520Z32.7680C15XXK TTI: KC2520Z32.7680C15XXK KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 32.768 MHz | 30 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC3225K32.0000C1GE00 TTI: KC3225K32.0000C1GE00 KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators 32.00MHZ 1.8/2.5/3.3 volts | Not Available Online | Standard Oscillators | 3.2 mm x 2.5 mm | 32 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | KC3225A32.0000C2GE00 KC3225A32.0000C3GE00 | |||
Mfr: KC2016K25.0000C1GE00 TTI: KC2016K25.0000C1GE00 KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators 25.0000MHZ Clock OSC IL CMOS | Not Available Online | Standard Oscillators | 2 mm x 1.6 mm | 25 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | KC2016B25.0000C1GE00 | |||
Mfr: KC3225K12.2880C1GE00 TTI: KC3225K12.2880C1GE00 KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators 12.2880MHZ Clock OSC IL CMOS | Not Available Online | Standard Oscillators | 3.2 mm x 2.5 mm | 12.288 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | KC3225A12.2880C2GE00 KC3225A12.2880C3GE00 | |||
Mfr: KC3225K80.0000C1GE00 TTI: KC3225K80.0000C1GE00 KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators 80.0000MHZ Clock OSC IL CMOS | Not Available Online | Standard Oscillators | 3.2 mm x 2.5 mm | 80 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | KC3225A80.0000C2GE00 KC3225A80.0000C3GE00 | |||
Mfr: KC2016K32.0000C1GE00 TTI: KC2016K32.0000C1GE00 KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators 32.0000MHZ Clock OSC IL CMOS | Not Available Online | Standard Oscillators | 2 mm x 1.6 mm | 32 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | KC2016B32.0000C1GE00 | |||
Mfr: KC3225K40.0000C1GE00 TTI: KC3225K40.0000C1GE00 KYOCERA AVX Standard Clock Oscillators 40.00MHZ 1.8/2.5/3.3 volts | Not Available Online | Standard Oscillators | 3.2 mm x 2.5 mm | 40 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | KC3225A40.0000C2GE00 KC3225A40.0000C3GE00 | |||
Mfr: KC3225K16.0000C1GE00 TTI: KC3225K16.0000C1GE00 KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators 16.0000MHZ Clock OSC IL CMOS | Not Available Online | Standard Oscillators | 3.2 mm x 2.5 mm | 16 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | KC3225A16.0000C2GE00 KC3225A16.0000C3GE00 | |||
Mfr: MC3225Z27.0000C19XSH TTI: MC3225Z27.0000C19XSH KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 25-Mar-27 Standard Clock Oscillators CLOCK OSCILLITORS | 0In Stock8.000 On Order Expected 25-Mar-27 | Standard Oscillators | 3.2 mm x 2.5 mm | 27 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
Mfr: MC2016Z16.0000C19XSH TTI: MC2016Z16.0000C19XSH KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 16 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
Mfr: MC2520Z16.3840C19XSH TTI: MC2520Z16.3840C19XSH KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 16.384 MHz | 30 PPM | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | ||||
Mfr: MC2016K60.0000C16ESH TTI: Not Assigned KYOCERA AVX Standard Clock Oscillators 60MHz 2016 4pads CMO S AEC-Q100/Q200 | Not Available Online | Standard Oscillators | 2 mm x 1.6 mm | 60 MHz | 50 PPM | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q100, AEC-Q200 | Reel | ||||
Mfr: KC2520Z48.0000C1GX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 48 MHz 50 PPM 15 pF | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 48 MHz | 50 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: MC2016K30.0000C16ESH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 30MHz 2016 4pads CMO S AEC-Q100/Q200 | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 30 MHz | 50 PPM | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q100, AEC-Q200 | Reel | ||||
Mfr: KC2016Z25.0000C1GX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 25 MHz 50 PPM 15 pF | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 25 MHz | 50 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC3225Z25.0000C1GX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 25 MHz 50 PPM 15 pF | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 25 MHz | 50 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC3225Z25.0000C1JX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 25 MHz 25 PPM 15 pF | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 25 MHz | 25 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC3225Z50.0000C1GX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 50 MHz 50 PPM 15 pF | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 50 MHz | 50 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC7050K75.0000C1GE00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 75.0000MHZ Clock OSC IL CMOS | 0In Stock | Standard Oscillators | 7 mm x 5 mm | 75 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 7 mm (0.276 in) | 5 mm (0.197 in) | 1.2 mm (0.047 in) | Reel | KC7050A75.0000C1GE00 KC7050A75.0000C2GE00 KC7050A75.0000C3GE00 | |||
Mfr: KC3225K24.5760C10E00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators 24.5760MHZ Clock OSC IL CMOS | Not Available Online | Standard Oscillators | 3.2 mm x 2.5 mm | 24.576 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 10 C | + 70 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | KC3225A24.5760C20E00 KC3225A24.5760C30E00 | |||
Mfr: KC5032K10.0000C10E00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 10.0000MHZ Clock OSC IL CMOS | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 10 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.2 mm (0.047 in) | Reel | KC5032A10.0000CM0E00 | |||
Mfr: KC2520Z12.0000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 12 MHz 20 PPM 15 pF | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 12 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC2520Z8.00000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 8 MHz 20 PPM 15 pF | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 8 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel |