Oscillators
81.775 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Standard Oscillators | 7 mm x 5 mm | 8 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel | ||||
0In Stock | Standard Oscillators | 7 mm x 5 mm | 20 MHz | 20 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel | ||||
Mfr: ACH-16.000MHZ-EK TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 16MHz 30ppm -20 C - 70 C CMOS 5V | 0In Stock | Standard Oscillators | Half Size | 16 MHz | 30 PPM | 15 pF | 4.5 V | 5.5 V | HCMOS, TTL | Radial | - 20 C | + 70 C | 12.7 mm (0.5 in) | 12.7 mm (0.5 in) | 5.6 mm (0.22 in) | Tube | |||
Mfr: ASV-24.576MHZ-EJ-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 7050 4-SMD 24.576MHz 20ppm -20 C - 70 C CMOS 3.3V | 0In Stock | Standard Oscillators | 7 mm x 5 mm | 24.576 MHz | 20 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel | |||
Mfr: ASFL1-50.000MHZ-EK-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators 50.000 MHZ CLOCK OSCILLATOR | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 50 MHz | 30 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 20 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Reel | |||
Mfr: ASFL1-32.000MHZ-EK-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 5032 4-SMD 32MHz 30ppm -20 C - 70 C CMOS 3.3V | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 32 MHz | 30 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 20 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Reel | |||
0In Stock | MEMS Oscillators | 1008 (2520 metric) | 12 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | LVCMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | |||||
0In Stock | MEMS Oscillators | 1008 (2520 metric) | 24 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | LVCMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | |||||
Mfr: ASDM1-7.3728MHZ-LC-T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 2520 4-SMD 7.3728MHz 50ppm -40 C - 85 C CMOS 3.3V | 0In Stock | MEMS Oscillators | 1008 (2520 metric) | 7.3728 MHz | 50 PPM | 15 pF | 3.3 V | 3.3 V | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | |||||
Mfr: ASFLMB-8.000MHZ-LY-T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 8MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | MEMS Oscillators | QFN-4 | 8 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 0.85 mm (0.033 in) | Reel | ||||
Mfr: ABLJO-V-100.000MHZ TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators VCXO 14x9 6-SMD 100MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V | 0In Stock | VCXO | 100 MHz | 40 PPM | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 8.7 mm | 5.5 mm | Bulk | ||||||
0In Stock | VCXO | 156.25 MHz | 40 PPM | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 8.7 mm | 5.5 mm | Bulk | |||||||
Mfr: ABLJO-81.920MHZ TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 14x9 6-SMD 81.92MHz 25ppm -40 C - 85 C CMOS 3.3V | 0In Stock | Standard Oscillators | 14.8 mm x 9.2 mm | 80.92 MHz | 40 PPM | 3.135 V | 3.465 V | SMD/SMT | - 40 C | + 85 C | 14.8 mm (0.583 in) | 9.2 mm (0.362 in) | 5.5 mm (0.217 in) | Bulk | |||||
0In Stock | VCXO | 160 MHz | 40 PPM | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 8.7 mm | 5.5 mm | Bulk | |||||||
Mfr: ASDMB-16.000MHZ-LY-T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 2520 4-SMD 16MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | MEMS Oscillators | QFN-4 | 16 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | ||||
Mfr: ASEMB-16.000MHZ-LY-T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 3225 4-SMD 16MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | MEMS Oscillators | 1310 (3225 metric) | 16 MHz | 10 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 3.5 mm (0.138 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | ||||
Mfr: AOCJY3A-100.000MHZ-F TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x25 5 Pin 100MHz 30ppb -40 C - 75 C CMOS 5V | 0In Stock | OCXO | 100 MHz | 30 PPB | 15 pF | 5 V | 5 V | CMOS | Radial | - 40 C | + 75 C | 25.4 mm | 25.4 mm | 13 mm | Tray | ||||
0In Stock | MEMS Oscillators | QFN-4 | 16 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: ASDMB-60.000MHZ-LC-T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 2520 4-SMD 60MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | MEMS Oscillators | QFN-4 | 60 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 25MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | MEMS Oscillators | QFN-4 | 25 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 0.85 mm (0.033 in) | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 27MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | MEMS Oscillators | QFN-4 | 27 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 0.85 mm (0.033 in) | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 5032 4-SMD 48MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | MEMS Oscillators | QFN-4 | 48 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 0.85 mm (0.033 in) | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators VCXO 14x9 6-SMD 122.88MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V | 0In Stock | VCXO | 122.88 MHz | 40 PPM | 3.3 V | 3.3 V | SMD/SMT | - 40 C | + 85 C | 14.3 mm | 8.7 mm | 5.5 mm | Reel | ||||||
0In Stock | MEMS Oscillators | QFN-4 | 10 MHz | 10 PPM | 15 pF | 1.7 V | 3.6 V | LVCMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators Oscillator 2520 4-SMD 14.7456MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V | 0In Stock | MEMS Oscillators | QFN-4 | 14.7456 MHz | 10 PPM | 15 pF | 1.7 V | 3.6 V | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel |