Oscillators
81.775 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Standard Oscillators | 80 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
0In Stock | Standard Oscillators | 11.0592 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
0In Stock | Standard Oscillators | 20 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
0In Stock | Standard Oscillators | 24 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
0In Stock | Standard Oscillators | 40 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
0In Stock | Standard Oscillators | Reel | |||||||||||||||||
0In Stock | Standard Oscillators | Reel | |||||||||||||||||
0In Stock | Standard Oscillators | 12.288 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 32 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 7.3728 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 10 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 14.7456 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 20 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 24 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 10 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 12.288 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 16.384 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 27 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 33 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 4 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 50 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 66.666 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
0In Stock | Standard Oscillators | 8 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
0In Stock | Standard Oscillators | 3.6864 MHz | 50 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
0In Stock | Standard Oscillators | 32 MHz | 50 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel |