Oscillators
81.775 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 32.768 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | ||||
Not Available Online | Standard Oscillators | 2.5 mm x 2 mm | 48 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | ||||
0In Stock | Standard Oscillators | 25 MHz | 25 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.95 mm (0.037 in) | Reel | ||||||
Mfr: ASDDV-25.000MHZ-LR-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 2520 4-SMD 25MHz 25ppm -40 C - 85 C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 25 MHz | 25 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.95 mm (0.037 in) | Reel | |||||
Mfr: ASEDV-32.000MHZ-LC-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 3225 4-SMD 32MHz 50ppm -40 C - 85 C CMOS 1.6V - 3.6V | 0In Stock | Standard Oscillators | 32 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
0In Stock | Standard Oscillators | 33 MHz | 25 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||||
Mfr: 70230-5986 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | 702305986 | |||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators 24MHz 3.3Vdc 50ppm -40C +85C | 0In Stock | Standard Oscillators | 24 MHz | 50 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
Mfr: EB13E2H2H-8.000M TR TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators 8MHz 3.3Vdc 50ppm -40C +85C | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 8 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.9 mm (0.035 in) | Reel | ||||
Mfr: ASE-7.3728MHZ-L-C-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 3225 4-SMD 7.3728MHz 50ppm -40 C - 85 C CMOS 3.3V | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 7.3728 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASE2-13.500MHz-E-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 3225 4-SMD 13.5MHz 100ppm -20 C - 70 C CMOS 2.5V | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 13.5 MHz | 100 PPM | 15 pF | 2.375 V | 2.625 V | CMOS | SMD/SMT | - 10 C | + 70 C | 3.2 mm (0.126 in) | 1.2 mm (0.047 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: AST3TQ-19.200MHZ-1 TTI: Not Assigned ABRACON Availability: 0In StockCut Tape TCXO Oscillators XTAL OSC TCXO 19.2000MHZ LVCMOS | 0In Stock | TCXO | LVCMOS | Cut Tape | ||||||||||||||||
Mfr: ASE-8.000MHZ-L-R-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 3225 4-SMD 8MHz 25ppm -40 C - 85 C CMOS 3.3V | 0In Stock | Standard Oscillators | 8 MHz | Reel | ||||||||||||||||
Not Available Online | Standard Oscillators | 24 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | FO5HSCBE24.0-T1 | |||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 9x7 4-SMD 10MHz 25ppb -40 C - 85 C CMOS 3.3V | 0In Stock | OCXO | 10 MHz | 25 PPB | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 9.7 mm | 7.5 mm | 4.1 mm | Bulk | |||||
Mfr: KC2016Z12.0000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators 12 MHz 20 PPM 15 pF | Not Available Online | Standard Oscillators | 2 mm x 1.6 mm | 12 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC2016Z16.0000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators 16 MHz 20 PPM 15 pF | Not Available Online | Standard Oscillators | 2 mm x 1.6 mm | 16 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC2520Z27.0000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 27 MHz 20 PPM 15 pF | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 27 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: KC2520Z40.0000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 40 MHz 20 PPM 15 pF | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 40 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: FO7HSCAE48.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 7050 4-SMD 48MHz 100ppm -10 C - 70 C CMOS 3.3V | 0In Stock | Standard Oscillators | 7.5 mm x 5.2 mm | 48 MHz | 100 PPM | 3.3 V | 3.3 V | LVDS | SMD/SMT | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.6 mm (0.063 in) | Reel | |||||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 20 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 50 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: FO7HHAAE40.68-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | 7 mm x 5 mm | 40.68 MHz | 100 PPM | 50 pF | 4.5 V | 5.5 V | HCMOS | SMD/SMT | - 10 C | + 70 C | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.6 mm (0.063 in) | Reel | ||||
0In Stock | TCXO | HCMOS | Reel | |||||||||||||||||
Mfr: FO7HSCAE60.0-T1 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineStandard Clock Oscillators | Not Available Online | Standard Oscillators | 7.5 mm x 5.2 mm | 60 MHz | 100 PPM | 3.3 V | 3.3 V | LVDS | SMD/SMT | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.6 mm (0.063 in) |