Oscillators
81.775 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KC3225Z16.0000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators 16 MHz 20 PPM 15 pF | Not Available Online | Standard Oscillators | 3.2 mm x 2.5 mm | 16 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | |||
Mfr: KC3225Z24.0000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 24 MHz 20 PPM 15 pF | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 24 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | |||
Mfr: KC3225Z25.0000C1KX00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 25 MHz 20 PPM 15 pF | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 25 MHz | 20 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | |||
0In Stock | Standard Oscillators | 7 mm x 5 mm | 40 MHz | 50 PPM | 50 pF | 4.5 V | 5.5 V | HCMOS | SMD/SMT | - 10 C | + 70 C | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.5 mm (0.059 in) | Reel | ||||
0In Stock | Standard Oscillators | Reel | |||||||||||||||||
Mfr: ASE-16.000MHZ-LC-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators 16.000 MHZ CLOCK OSCILLATOR | 0In Stock | Standard Oscillators | 16 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: XOSM57BE32MHZ TTI: Not Assigned Vishay / Dale Availability: 0In StockStandard Clock Oscillators 32MHz | 0In Stock | Standard Oscillators | 7 mm x 5 mm | 32 MHz | 100 PPM | 30 pF | 5 V | 5 V | HCMOS, TTL | SMD/SMT | 0 C | + 70 C | 2.6 mm (0.102 in) | 5.08 mm (0.2 in) | |||||
0In Stock | Standard Oscillators | 7 mm x 5 mm | 125 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel | ||||
Mfr: ASV-25.000MHZ-LCS-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 7050 4-SMD 25MHz 50ppm -40 C - 85 C CMOS 3.3V | 0In Stock | Standard Oscillators | HCMOS | Reel | |||||||||||||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 10 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.9 mm (0.035 in) | Reel | ||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 14.31818 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.9 mm (0.035 in) | Reel | ||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 12.288 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.9 mm (0.035 in) | Reel | ||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 14.31818 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.9 mm (0.035 in) | Reel | ||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 25 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.9 mm (0.035 in) | Reel | ||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 3.6864 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.9 mm (0.035 in) | Reel | ||||
0In Stock | Standard Oscillators | Reel | |||||||||||||||||
0In Stock | Standard Oscillators | Reel | |||||||||||||||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 32 MHz | 100 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.9 mm (0.035 in) | Reel | ||||
0In Stock | Standard Oscillators | Reel | |||||||||||||||||
0In Stock | Standard Oscillators | Reel | |||||||||||||||||
0In Stock | Standard Oscillators | Reel | |||||||||||||||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 16.384 MHz | 50 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.9 mm (0.035 in) | Reel | ||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 25 MHz | 50 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.9 mm (0.035 in) | Reel | ||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 32 MHz | 50 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 20 C | + 70 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.9 mm (0.035 in) | Reel | ||||
0In Stock | Standard Oscillators | 7.3728 MHz | 50 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel |