Oscillators
81.775 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 11.0592 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 18.432 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 7.3728 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||
0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 18.432 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||
0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 1.8432 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
Mfr: FO3HFCYM0.032768-T3 TTI: Not Assigned Fox / Abracon Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 32.768 kHz | - 170 PPM to + 10 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1 mm (0.039 in) | Reel | |||
Mfr: FT5HNBPK19.44-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockTCXO Oscillators TCXO 5032 4-SMD 19.44MHz 2.5ppm -30 C - 85 C CMOS 3.3V | 0In Stock | TCXO | 19.44 MHz | 2.5 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 30 C | + 85 C | 5 mm | 3.2 mm | 1.5 mm | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | 29.4912 MHz | 25 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 7.2 mm (0.283 in) | 1.7 mm (0.067 in) | Reel | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineStandard Clock Oscillators | Not Available Online | Standard Oscillators | 2 mm x 1.6 mm | 32.768 kHz | 25 PPM | 15 pF | 1.62 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | |||
Mfr: ASEDV-25.000MHZ-LC-T TTI: Not Assigned ABRACON Availability: Not Available OnlineStandard Clock Oscillators 25.000 MHZ CLOCK OSCILLATOR | Not Available Online | Standard Oscillators | 25 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: MC2016Z4.00000C19XSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2 mm x 1.6 mm | 4 MHz | 30 PPM | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
Mfr: KC3225Z100.000C15XXK TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 100.0 MHZ 3.3 V | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 100 MHz | 30 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | |||
Mfr: ASADV-50.000MHZ-LC-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 2016 4-SMD 50MHz 50ppm -40 C - 85 C CMOS 1.6V - 3.6V | 0In Stock | Standard Oscillators | 50 MHz | 50 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: ASDDV-16.000MHZ-LR-T TTI: Not Assigned ABRACON Availability: Not Available OnlineStandard Clock Oscillators Crystal Oscillator 2520 4-SMD 16MHz 25ppm -40 C - 85 C CMOS 1.6V - 3.63V | Not Available Online | Standard Oscillators | 16 MHz | 25 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.95 mm (0.037 in) | Reel | ||||
Mfr: ASEDV-24.000MHZ-LR-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 3225 4-SMD 24MHz 25ppm -40 C - 85 C CMOS 1.6V - 3.6V | 0In Stock | Standard Oscillators | 24 MHz | 25 PPM | 15 pF | 1.6 V | 3.6 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: KC2520Z27.0000C15XXK TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 27 MHz | 30 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | |||
Mfr: KC3225Z12.0000C15XXK TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 12 MHz | 30 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Reel | |||
Mfr: MC2520Z12.0000C19XSH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineStandard Clock Oscillators CLOCK OSCILLITORS | Not Available Online | Standard Oscillators | 2.5 mm x 2 mm | 12 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | ||
Mfr: MC2520Z2.04800C19XSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 2.048 MHz | 30 PPM | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
Mfr: MC2520Z25.0000C19XSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 25.0 MHZ | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 25 MHz | 30 PPM | 15 pF | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | ||
Mfr: KC2520Z3.68640C15XXK TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 3.6864 MHz | 30 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel |