Oscillators
81.775 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G15BU500M2PX05 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockSpecialty Oscillators SLC | 0In Stock | Waffle | |||||||||||||||||
Mfr: G15BU600M2PX05 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockSpecialty Oscillators SLC | 0In Stock | Waffle | |||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | 1008 (2520 metric) | 22.5792 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||
TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz | 0In Stock | VCXO | SMD-8 | 100 MHz | 15 pF | 4.75 V | 5.25 V | CMOS, TTL | SMD/SMT | - 20 C | + 70 C | 17.4 mm | 14.38 mm | 5.6 mm | Bulk | ||||
Mfr: AOC75FAKC38.4000 TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz | 0In Stock | OCXO | SMD-10 | 38.4 MHz | 30 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 95 C | 7.5 mm | 5.5 mm | 3.3 mm | Bulk | |||
0In Stock | Bulk | ||||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -10C - 70C 5V 8.0us over 24hrs | 0In Stock | OCXO | 60 mm x 60 mm x 13 mm | 10 MHz | 0.2 PPB | 15 pF | 4.75 V | 5.25 V | CMOS | Radial | - 40 C | + 70 C | 60 mm | 60 mm | 13 mm | Bulk | |||
TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators VCXO 7050 6-SMD 19.44MHz 30ppm Stability 150ppmppm Pullability -40 C - 85 C CMOS 3.3V | 0In Stock | VCXO | 7 mm x 5 mm | 19.44 MHz | 30 PPM | 5 pF | 3.135 V | 3.465 V | CMOS, TTL | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.6 mm | Reel | |||
Mfr: AK3APAF1-156.2500T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz 25ppm -40 C - 85 C LVPECL 3.3V | 0In Stock | Standard Oscillators | 156.25 MHz | 25 PPM | 2.97 V | 3.63 V | LVPECL | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1 mm (0.039 in) | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockTCXO Oscillators TCXO 1612 4-SMD 26MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 1.68V - 3.63V | 0In Stock | TCXO | 1.65 mm x 1.25 mm | 26 MHz | 0.5 PPM | 10 pF | 1.68 V | 3.63 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 1.65 mm | 1.25 mm | 0.8 mm | Reel | |||
TTI: Not Assigned ABRACON Availability: 0In StockTCXO Oscillators VCTCXO 1612 4-SMD 38.4MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V | 0In Stock | VCTCXO | 1.65 mm x 1.25 mm | 38.4 MHz | 0.5 PPM | 10 pF | 3.135 V | 3.465 V | Clipped Sine Wave | SMD/SMT | - 40 C | + 85 C | 1.65 mm | 1.25 mm | 0.8 mm | Reel | |||
Mfr: AR50LC-10.000MHZ-CBC TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators RbXO 50x50 5pin 10MHz 0.5ppb -20 C - 70 C CMOS 5V -140dBc/Hz at 10kHz | 0In Stock | Bulk | |||||||||||||||||
Mfr: AR50LC-10.000MHZ-CBD TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators RbXO 50x50 5pin 10MHz 0.5ppb -30 C - 70 C CMOS 5V -140dBc/Hz at 10kHz | 0In Stock | Bulk | |||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
Mfr: MC2520Z24.0000C19XSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineStandard Clock Oscillators XTAL OSC XO AEC-Q200 16MHz CMOS SMD | Not Available Online | Standard Oscillators | 16 MHz | 20 PPM | 15 pF | 1.62 V | 1.98 V | CMOS | SMD/SMT | - 40 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | AEC-Q200 | Reel | |||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 3225 4-SMD 25MHz 25ppm -40 C - 85 C CMOS 1.6V - 3.6V | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
Mfr: MC2520Z10.0000C19XSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
Mfr: ASDDV-10.000MHz-LC-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators 10.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 10 MHz | 50 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.95 mm (0.037 in) | Reel | |||
0In Stock | OCXO | DIP-5 | 100 MHz | 10 PPM | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 20 C | + 70 C | 20.6 mm | 20.6 mm | 12.7 mm | Bulk | ||||
0In Stock | Standard Oscillators | 24 MHz | 10 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 16 MHz | 10 PPM | 15 pF | 1.68 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 105 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators XTAL OSC TCXO 50.000MHz | Not Available Online | TCXO | 5 mm x 3.2 mm | 50 MHz | 280 PPB | 15 pF | 3.135 V | 3.465 V | LVCMOS | SMD/SMT | - 40 C | + 85 C | 5 mm | 3.2 mm | 1.6 mm | Bulk | |||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Oscillator 2520 6-SMD 125MHz +/-25ppm -40C - 85C LVDS 2.375V - 3.63V | 0In Stock | Standard Oscillators | SMD-6 | 125 MHz | 25 PPM | 2.375 V | 3.63 V | LVDS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel |