Oscillators
81.775 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 100MHz +/-50ppm -40C - 85C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 1201 (3225 metric) | 100 MHz | 50 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 12MHz +/-50ppm -40C - 85C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 1201 (3225 metric) | 12 MHz | 50 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: MC2520F156.250P3GKSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2520 LV-PECL 3.3V AEC-Q200 | 0In Stock | 1008 (2520 metric) | 156.25 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVPECL | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.2 mm (0.047 in) | Reel | ||||||
Mfr: KC2016F125.000L3GK00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 125MHz 2016 LVDS 3.3V | 0In Stock | 0806 (2016 metric) | 125 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVDS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | Reel | ||||||
Mfr: KC2016F156.250H36K00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2016 HCSL 3.3V | 0In Stock | 0806 (2016 metric) | 156.25 MHz | 50 PPM / C | 3.135 V | 3.465 V | HCSL | SMD/SMT | - 40 C | + 105 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | Reel | ||||||
Mfr: KC2016F156.250P3GK00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2016 LV-PECL 3.3V | 0In Stock | 0806 (2016 metric) | 156.25 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVPECL | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | Reel | ||||||
Mfr: MC3225F156.250H2GKSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 3225 HCSL 2.5V AEC-Q200 | 0In Stock | 1210 (3225 metric) | 156.25 MHz | 50 PPM / C | 2.375 V | 2.625 V | HCSL | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||||
Mfr: MC3225F156.250P26KSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 3225 LV-PECL 2.5V AEC-Q200 | 0In Stock | 1210 (3225 metric) | 156.25 MHz | 50 PPM / C | 2.375 V | 2.625 V | LVPECL | SMD/SMT | - 40 C | + 105 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||||
Mfr: KC2520F156.250P36K00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2520 LV-PECL 3.3V | 0In Stock | 1008 (2520 metric) | 156.25 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVPECL | SMD/SMT | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.2 mm (0.047 in) | Reel | ||||||
Mfr: ASCO7-24.000MHZ-LR-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 1612 4-SMD 24MHz +/-25ppm -40C - 85C CMOS 1.2V | 0In Stock | 24 MHz | 25 PPM | 1.08 V | 1.32 V | CMOS | SMD/SMT | - 40 C | + 85 C | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | 0.8 mm (0.031 in) | Reel | |||||||
Mfr: ASCO7-38.400MHZ-LR-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 1612 4-SMD 38.4MHz +/-25ppm -40C - 85C CMOS 1.2V | 0In Stock | 38.4 MHz | 25 PPM | 1.08 V | 1.32 V | CMOS | SMD/SMT | - 40 C | + 85 C | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | 0.8 mm (0.031 in) | Reel | |||||||
0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 8 MHz | 50 PPM | 15 pF | 2.85 V | 3.15 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 12 MHz | 50 PPM | 15 pF | 2.85 V | 3.15 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
Mfr: ASE-11.0592MHZ-LC-T TTI: Not Assigned ABRACON Availability: Not Available OnlineStandard Clock Oscillators | Not Available Online | Standard Oscillators | 3.2 mm x 2.5 mm | 11.0592 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: ASFL1-18.432MHZ-EC-T TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 5032 4-SMD 18.432MHz 50ppm -20 C - 70 C CMOS 3.3V | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 18.432 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 20 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||
Mfr: ASFL1-32.000MHZ-EC-T TTI: Not Assigned ABRACON Availability: Not Available OnlineStandard Clock Oscillators Crystal Oscillator 5032 4-SMD 32MHz 50ppm -20 C - 70 C CMOS 3.3V | Not Available Online | Standard Oscillators | 5 mm x 3.2 mm | 32 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 20 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||
Mfr: ASFL1-40.000MHZ-EC-T TTI: Not Assigned ABRACON Availability: Not Available OnlineStandard Clock Oscillators Crystal Oscillator 5032 4-SMD 40MHz 50ppm -20 C - 70 C CMOS 3.3V | Not Available Online | Standard Oscillators | 5 mm x 3.2 mm | 40 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 20 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||
Mfr: FOX924B-14.7456 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators 14.7456MHz 3.3Volts -30C +85C | Not Available Online | TCXO | 14.7456 MHz | 2.5 PPM | 15 pF | 3.135 V | 3.3 V | HCMOS | SMD/SMT | - 30 C | + 85 C | 5 mm | 3.2 mm | 1.5 mm | Reel | FT5HNBPK14.7456-T1 | ||||
Mfr: FOX914B-26 TTI: Not Assigned Fox / Abracon Availability: 0In StockTCXO Oscillators 26.0MHz 3.0volts -20C +70C | 0In Stock | TCXO | 26 MHz | 2.5 PPM | 10 pF | 3 V | 3 V | SMD/SMT | - 20 C | + 75 C | 5 mm | 3.2 mm | 1.5 mm | Reel | FT5CNDPK26.0-T1 | |||||
Mfr: ASV-10.000MHZ-E-T TTI: Not Assigned ABRACON Availability: Not Available OnlineStandard Clock Oscillators Crystal Oscillator 7050 4-SMD 10MHz 100ppm -20 C - 70 C CMOS 3.3V | Not Available Online | Standard Oscillators | 7 mm x 5 mm | 10 MHz | 20 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel | ||||
0In Stock | Standard Oscillators | 7 mm x 5 mm | 24 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel | |||||
Mfr: ASV-60.000MHZ-E-T TTI: Not Assigned ABRACON Availability: Not Available OnlineStandard Clock Oscillators Crystal Oscillator 7050 4-SMD 60MHz 100ppm -20 C - 70 C CMOS 3.3V | Not Available Online | Standard Oscillators | 7 mm x 5 mm | 60 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 20 C | + 70 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel | ||||
Mfr: AOCJY-100.000MHZ-SW TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0 C - 50 C Sine Wave 3.3V | 0In Stock | OCXO | 100 MHz | 5 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | Tray | ||||||
Mfr: AOCJY-100.000MHZ TTI: Not Assigned ABRACON Availability: 0In StockOCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0 C - 50 C CMOS 3.3V | 0In Stock | OCXO | 100 MHz | 5 PPB | 15 pF | 3.3 V | 3.3 V | SMD/SMT | 0 C | + 50 C | 25.4 mm | 22.1 mm | 12.5 mm | Tray | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVCXO Oscillators VCXO 7050 6-SMD 16.384MHz 50ppm Stability 150ppmppm Pullability 0 C - 70 C CMOS 3.3V | 0In Stock | VCXO | 7 mm x 5 mm | 16.384 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS, TTL | SMD/SMT | 0 C | + 70 C | 7 mm | 5 mm | 1.6 mm | Reel |