Oscillators
81.743 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Standard Oscillators | 8 MHz | 50 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
0In Stock | Standard Oscillators | 7 mm x 5 mm | 50 MHz | 50 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 10 C | + 70 C | 7 mm (0.276 in) | 5 mm (0.197 in) | 1.8 mm (0.071 in) | Reel | ||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 33 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.9 mm (0.035 in) | Reel | ||||
Mfr: MC2520Z3.68640C19XSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 3.6864 MHz | 30 PPM | 1.7 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 125 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | AEC-Q200 | Reel | |||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 5032 4-SMD 12.288MHz 50ppm -40 C - 85 C CMOS 3.3V | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 12.288 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||
Mfr: MC2016Z48.0000C19XSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators CLOCK OSCILLITORS | 0In Stock | Standard Oscillators | SMD-4 | 48 MHz | - 30 PPM to + 30 PPM | 15 pF | 1.71 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Reel | |||
Mfr: XO22C2EREHX16M000 TTI: Not Assigned Vishay / Dale Availability: 0In StockStandard Clock Oscillators Surface-Mount Oscillator | 0In Stock | Standard Oscillators | 1008 (2520 metric) | 16 MHz | 25 PPM | 15 pF | HCMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.95 mm (0.037 in) | ||||||
Mfr: XO22C3EREHX24M000 TTI: Not Assigned Vishay / Dale Availability: 0In StockStandard Clock Oscillators Surface-Mount Oscillator | 0In Stock | Standard Oscillators | 1008 (2520 metric) | 24 MHz | 25 PPM | 15 pF | HCMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.95 mm (0.037 in) | ||||||
Mfr: XO23C3EREHX24M000 TTI: Not Assigned Vishay / Dale Availability: 0In StockStandard Clock Oscillators Surface-Mount Oscillator | 0In Stock | Standard Oscillators | 1201 (3225 metric) | 24 MHz | 25 PPM | 15 pF | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | ||||||
Mfr: XO23P3EREHX125M00 TTI: Not Assigned Vishay / Dale Availability: 0In StockStandard Clock Oscillators XO 3.2x2.5 LVPECL +/-25ppm 3.3V 125M | 0In Stock | Standard Oscillators | 1201 (3225 metric) | 125 MHz | 25 PPM | LVPECL | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||||
Mfr: XO57P3EREHX100M00 TTI: Not Assigned Vishay / Dale Availability: 0In StockStandard Clock Oscillators XO 5X7 LVPECL +/-25ppm 3.3V 100M | 0In Stock | Standard Oscillators | SMD-6 | 100 MHz | 25 PPM | LVPECL | SMD/SMT | - 40 C | + 85 C | 7 mm (0.276 in) | 5 mm (0.197 in) | 1.8 mm (0.071 in) | Reel | ||||||
Mfr: XO12C1EREHX16M000 TTI: Not Assigned Vishay / Dale Availability: 0In StockStandard Clock Oscillators Surface-Mount Oscillator | 0In Stock | Standard Oscillators | 0806 (2016 metric) | 16 MHz | 25 PPM | 15 pF | HCMOS | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | ||||||
Mfr: AMMLPDDLJS-50.0000T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators MEMS Oscillator 2520 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 1.8V | 0In Stock | MEMS Oscillators | SMD-4 | 50 MHz | 20 PPM | 10 pF | 1.71 V | 1.98 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.89 mm (0.035 in) | Reel | ||||
Mfr: G10NU1R0C5MX05 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockSpecialty Oscillators SLC | 0In Stock | Waffle | |||||||||||||||||
Mfr: AMMLPDDLJS-24.0000T TTI: Not Assigned ABRACON Availability: 0In StockMEMS Oscillators MEMS Oscillator 2520 4-SMD 24MHz +/-20ppm -40C - 85C CMOS 1.8V | 0In Stock | MEMS Oscillators | SMD-4 | 24 MHz | 20 PPM | 10 pF | 1.71 V | 1.98 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.89 mm (0.035 in) | Reel | ||||
0In Stock | Reel | ||||||||||||||||||
Mfr: KC2016F156.250P3GK00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2016 LV-PECL 3.3V | 0In Stock | 0806 (2016 metric) | 156.25 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVPECL | SMD/SMT | - 40 C | + 85 C | 2 mm (0.079 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: KC2520F156.250P36K00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2520 LV-PECL 3.3V | 0In Stock | 1008 (2520 metric) | 156.25 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVPECL | SMD/SMT | - 40 C | + 105 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: MC2520F156.250H3GKSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2520 HCSL 3.3V AEC-Q200 | 0In Stock | 1008 (2520 metric) | 156.25 MHz | 50 PPM / C | 3.135 V | 3.465 V | HCSL | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: MC2520F156.250P3GKSH TTI: Not Assigned KYOCERA AVX Availability: 0In StockStandard Clock Oscillators 156.25MHz 2520 LV-PECL 3.3V AEC-Q200 | 0In Stock | 1008 (2520 metric) | 156.25 MHz | 50 PPM / C | 3.135 V | 3.465 V | LVPECL | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.2 mm (0.047 in) | Reel | |||||
0In Stock | SMD-6 | 625 MHz | 50 PPM | 2.25 V | 2.75 V | LVDS | SMD/SMT | - 40 C | + 105 C | 5 mm | 3.2 mm | 1.3 mm | Reel | ||||||
Mfr: AK8DBB-156.2500 TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40C - 85C LVDS 2.5V | 0In Stock | 156.25 MHz | 100 PPM | 3.135 V | 3.465 V | LVDS | SMD/SMT | - 40 C | + 85 C | 1 mm (0.039 in) | 0.5 mm | 0.24 mm | Bulk | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 40MHz +/-50ppm -40C - 85C CMOS 1.6V - 3.63V | 0In Stock | Standard Oscillators | 1008 (2520 metric) | 40 MHz | 50 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.95 mm (0.037 in) | Reel |