Oscillators
81.743 ResultsCategories of Oscillators
Part | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 0In StockStandard Clock Oscillators 25.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
Mfr: ASEMB-25.000MHZ-XY-T TTI: ASEMB-25.000MHZ-XY-T ABRACON Availability: 0In StockMEMS Oscillators Oscillator 3225 4-SMD 25MHz, 10ppm, CMOS 1.8V to 3.3V | 0In Stock | MEMS Oscillators | 1310 (3225 metric) | 25 MHz | 10 PPM | 15 pF | 1.7 V | 3.6 V | CMOS | - 40 C | + 105 C | 3.5 mm (0.138 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | ||||
ABRACON Availability: 0In StockStandard Clock Oscillators OSC XO 12MHz 1.6V 3.6V 3225 50ppm CMOS SMD | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 12 MHz | 50 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
ABRACON Availability: 0In StockStandard Clock Oscillators 1.8432MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
ABRACON Availability: 0In StockStandard Clock Oscillators 12.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
Mfr: AMPMGFB-26.0000T TTI: AMPMGFB-26.0000T ABRACON Availability: 0In StockMEMS Oscillators Oscillator 1612 4-SMD 26MHz 25ppm -40 C - 85 C CMOS 1.71V - 3.63V | 0In Stock | MEMS Oscillators | 0605 (1612 metric) | 26 MHz | 25 PPM | 1.71 V | 3.63 V | CMOS | - 40 C | + 85 C | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | 0.84 mm (0.033 in) | Reel | |||||
ABRACON Availability: 0In StockMEMS Oscillators 156.25 MHZ CLOCK OSCILLATOR | 0In Stock | MEMS Oscillators | 156.25 MHz | 25 PPM | 2 pF | 2.25 V | 3.6 V | LVDS | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | |||||
ABRACON Availability: 0In StockMEMS Oscillators 100.00 MHZ CLOCK OSCILLATOR | 0In Stock | MEMS Oscillators | 2013 (5032 metric) | 100 MHz | 25 PPM | 2 pF | 2.25 V | 3.6 V | LVDS | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 0.85 mm (0.033 in) | Reel | ||||
0In Stock | TCXO | HCMOS | Reel | ||||||||||||||||
ABRACON Availability: 0In StockStandard Clock Oscillators 24.000 MHZ CLOCK OSCILLATOR | 0In Stock | Standard Oscillators | 1.6 mm x 1.2 mm | 24 MHz | 30 PPM | 15 pF | 1.62 V | 1.98 V | CMOS | SMD/SMT | - 20 C | + 70 C | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | Reel | |||
Mfr: ASDM1-25.000MHZ-LC-T TTI: ASDM1-25.000MHZ-LC-T ABRACON MEMS Oscillators 25.000 MHZ CLOCK OSCILLATOR | 0In Stock | MEMS Oscillators | 1008 (2520 metric) | 25 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | LVCMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | Reel | ||||
Mfr: ASE-33.333MHZ-L-C-T TTI: ASE-33.333MHZ-L-C-T ABRACON Standard Clock Oscillators 33.333 MHZ CLOCK OSCILLATOR | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 33.333 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
ABRACON Availability: 0In StockStandard Clock Oscillators 16.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
ABRACON Availability: 0In StockStandard Clock Oscillators 24.576MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator | 0In Stock | Standard Oscillators | Reel | ||||||||||||||||
ABRACON Availability: 0In StockMEMS Oscillators 100.00 MHZ CLOCK OSCILLATOR | 0In Stock | MEMS Oscillators | 100 MHz | 25 PPM | 2 pF | 2.25 V | 3.6 V | LVDS | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.85 mm (0.033 in) | Reel | |||||
Mfr: ASDMB-20.000MHZ-LC-T TTI: ASDMB-20.000MHZ-LC-T ABRACON Availability: 0In StockMEMS Oscillators 20.000 MHZ CLOCK OSCILLATOR | 0In Stock | MEMS Oscillators | QFN-4 | 20 MHz | 50 PPM | 15 pF | 1.8 V | 3.3 V | CMOS | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reel | ||||
Mfr: ASFL1-66.666MHZ-EC-T TTI: ASFL1-66.666MHZ-EC-T ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 5032 4-SMD 66.666MHz 50ppm -20 C - 70 C CMOS 3.3V | 0In Stock | Standard Oscillators | 66.666 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 20 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||
Mfr: ASE-50.000MHZ-L-R-T TTI: ASE-50.000MHZ-LR-T ABRACON Standard Clock Oscillators 50.000 MHZ CLOCK OSCILLATOR | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 50 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
Mfr: ASE-33.333MHZ-L-C-T TTI: ASE-33.333MHZ-LC-T ABRACON Standard Clock Oscillators 33.333 MHZ CLOCK OSCILLATOR | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 33.333 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
Mfr: ASE-4.000MHZ-LC-T TTI: ASE-4.000MHZ-LC-T ABRACON Standard Clock Oscillators 4.0000 MHZ CLOCK OSCILLATOR | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 4 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||
Mfr: ASFL1-24.000MHZ-EK-T TTI: ASFL1-24.000MHZ-EK-T ABRACON Availability: 0In StockStandard Clock Oscillators 24.000 MHZ CLOCK OSCILLATOR | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 24 MHz | 30 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS, TTL | SMD/SMT | - 20 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Reel | |||
Mfr: ASV-10.000MHZ-LCS-T TTI: ASV-10.000MHZ-LCS-T ABRACON Availability: 0In StockStandard Clock Oscillators 10.000 MHZ CLOCK OSCILLATOR | 0In Stock | Standard Oscillators | 7 mm x 5 mm | 10 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 7 mm (0.276 in) | 5.08 mm (0.2 in) | 1.8 mm (0.071 in) | Reel | |||
Mfr: AK5DAF1-200.0000T2 TTI: AK5DAF1-200.0000T2 ABRACON Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 5032 6-SMD 200MHz 25ppm -40 C - 85 C LVDS 3.3V | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 200 MHz | 50 PPM | 2.97 V | 3.63 V | LVDS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||
Mfr: ASDDV-8.000MHZ-LC-T3 TTI: ASDDV-8.000MHZ-LC-T3 ABRACON Availability: 0In StockStandard Clock Oscillators 8.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator | 0In Stock | Standard Oscillators | 8 MHz | 25 PPM | 15 pF | 1.6 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 0.95 mm (0.037 in) | Reel | ||||
Mfr: ASE-50.000MHZ-L-R-T TTI: ASE-50.000MHZ-L-R-T ABRACON Standard Clock Oscillators 50.000 MHZ CLOCK OSCILLATOR | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 50 MHz | 25 PPM | 15 pF | 3.135 V | 3.465 V | CMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel |