Eaton - Frequency Control & Timing Devices
263 ResultsCategories of Frequency Control & Timing Devices
Part | Availability | Purchasing | RoHS/Lead | Product Type | Frequency | Frequency Stability | Tolerance | Termination Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Resonators | 50 MHz | 15 PPM | 10 PPM | SMD/SMT | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 32 MHz | 20 PPM | 20 PPM | SMD/SMT | 2012 (5032 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 20 MHz | 50 PPM | 10 PPM | SMD/SMT | 0806 (2016 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 26 MHz | 20 PPM | 10 PPM | SMD/SMT | 1008 (2520 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 26 MHz | 15 PPM | 10 PPM | SMD/SMT | 1008 (2520 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 26 MHz | 15 PPM | 10 PPM | SMD/SMT | 1008 (2520 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 27.1 MHz | 15 PPM | 10 PPM | SMD/SMT | 1008 (2520 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 32 MHz | 20 PPM | 10 PPM | SMD/SMT | 1008 (2520 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 38.4 MHz | 20 PPM | 10 PPM | SMD/SMT | 1008 (2520 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 38.4 MHz | 20 PPM | 10 PPM | SMD/SMT | 1008 (2520 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 48 MHz | 20 PPM | 10 PPM | SMD/SMT | 1008 (2520 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 48 MHz | 15 PPM | 10 PPM | SMD/SMT | 1008 (2520 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 32 MHz | 20 PPM | 10 PPM | SMD/SMT | 0806 (2016 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 40 MHz | 15 PPM | 10 PPM | SMD/SMT | 0806 (2016 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 40 MHz | 20 PPM | 15 PPM | SMD/SMT | 0806 (2016 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 24 MHz | 20 PPM | 10 PPM | SMD/SMT | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 24 MHz | 50 PPM | 10 PPM | SMD/SMT | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
0In Stock | Resonators | 25 MHz | 15 PPM | 10 PPM | SMD/SMT | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 26 MHz | 20 PPM | 20 PPM | SMD/SMT | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 28.6 MHz | 20 PPM | 10 PPM | SMD/SMT | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 30 MHz | 20 PPM | 10 PPM | SMD/SMT | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 32 MHz | 15 PPM | 10 PPM | SMD/SMT | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 38.4 MHz | 15 PPM | 10 PPM | SMD/SMT | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 40 MHz | 20 PPM | 10 PPM | SMD/SMT | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Resonators | 25 MHz | 20 PPM | 10 PPM | SMD/SMT | 1210 (3225 metric) | - 40 C | + 125 C | Reel |