Coupled Inductors
1.556 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRF0703-4R7M TTI: SRF0703-4R7M Bourns Availability: 7.500In Stock22.500 On Order Expected Coupled Inductors 4.7uH 20% SMD 0703 | 7.500In Stock22.500 On Order Expected | SRF0703 | 4.7 uH | 18.8 uH | 20 % | 3.09 A | 40.6 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-680M TTI: SRF1260-680M Bourns Availability: 9.600In StockCoupled Inductors 68uH 20% SMD 1260 | 9.600In Stock | SRF1260 | 68 uH | 272 uH | 20 % | 2.22 A | 117 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF0703-471M TTI: SRF0703-471M Bourns Availability: 16.500In StockCoupled Inductors 470uH 20% SMD 0703 | 16.500In Stock | SRF0703 | 470 uH | 1.88 mH | 20 % | 350 mA | 2.82 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | |||||
Mfr: IHLD4032KBER220M5A TTI: IHLD4032KBER220M5A Vishay / Dale Availability: 3.250In Stock12.000 On Order Expected Coupled Inductors 22uH 20% Dual Inductor Automotive | 3.250In Stock12.000 On Order Expected | IHLD-4032KB-5A | 22 uH | 20 % | 4.1 A | 72.5 mOhms | 11.896 mm | 11.2 mm | 8.69 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SRF0703-6R8M TTI: SRF0703-6R8M Bourns Availability: 3.000In StockCoupled Inductors 6.8uH 20% SMD 0703 | 3.000In Stock | SRF0703 | 6.8 uH | 27.2 uH | 20 % | 2.55 A | 65.8 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-151M TTI: SRF1260-151M Bourns Availability: 2.400In StockCoupled Inductors 150uH 20% SMD 1260 | 2.400In Stock | SRF1260 | 150 uH | 600 uH | 20 % | 1.48 A | 254 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-220M TTI: SRF1260-220M Bourns Availability: 3.600In StockCoupled Inductors 22uH 20% SMD 1260 | 3.600In Stock | SRF1260 | 22 uH | 88 uH | 20 % | 3.7 A | 45.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SDQ25-100-R TTI: SDQ25-100-R Eaton Electronics Availability: 5.800In StockCoupled Inductors 10uH 1.29A 0.1068ohms | 5.800In Stock | SDQ | 20 % | 1.29 A | 106.8 mOhms | 5.2 mm | 5.2 mm | 2.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: IHCL4040DZER100M51 TTI: IHCL4040DZER100M51 Vishay / Dale Availability: 1.000In StockCoupled Inductors 10 UH 20% COUPLED INDUCTOR | 1.000In Stock | IHCL-4040DZ-51 | Reel | ||||||||||||||||
Mfr: SRF1260-221M TTI: SRF1260-221M Bourns Availability: 400In StockCoupled Inductors 220uH 20% SMD 1260 | 400In Stock | SRF1260 | 220 uH | 880 uH | 20 % | 1.19 A | 354 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-471M TTI: SRF1260-471M Bourns Availability: 1.600In StockCoupled Inductors 470uH 20% SMD 1260 | 1.600In Stock | SRF1260 | 470 uH | 1.88 mH | 20 % | 870 mA | 830 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-100M TTI: SRF1260-100M Bourns Availability: 4.000In StockCoupled Inductors 10uH 20% SMD 1260 | 4.000In Stock | SRF1260 | 10 uH | 40 uH | 20 % | 5.35 A | 24.6 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF0703-101M TTI: SRF0703-101M Bourns Availability: 1.500In Stock21.000 On Order Expected Coupled Inductors 100uH 20% SMD 0703 | 1.500In Stock21.000 On Order Expected | SRF0703 | 100 uH | 400 uH | 20 % | 730 mA | 715 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-101M TTI: SRF1260-101M Bourns Availability: 800In StockCoupled Inductors 100uH 20% SMD 1260 | 800In Stock | SRF1260 | 100 uH | 400 uH | 20 % | 1.78 A | 171 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: B82477D4223M900 TTI: B82477D4223M900 TDK Availability: 25.550In StockCoupled Inductors 22uH 20% 3.11A AEC-Q200 | 25.550In Stock | B82477D4*M900 | 20 % | 2.8 A | 78 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4223M9 | |||||
Mfr: B82472D6333M000 TTI: B82472D6333M000 TDK Availability: 9.000In StockCoupled Inductors 33uH 20% 0.290ohm AEC-Q200 | 9.000In Stock | B82472D6 | 20 % | 1.35 A | 290 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6333M | |||||
Mfr: SRF0703-100M TTI: SRF0703-100M Bourns Availability: 1.500In Stock12.000 On Order Expected Coupled Inductors 10uH 20% SMD 0703 | 1.500In Stock12.000 On Order Expected | SRF0703 | 10 uH | 40 uH | 20 % | 2.08 A | 82.6 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-681M TTI: SRF1260-681M Bourns Availability: 1.600In StockCoupled Inductors 680uH 20% SMD 1260 | 1.600In Stock | SRF1260 | 680 uH | 2.72 mH | 20 % | 700 mA | 1.212 Ohms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-4R7Y TTI: SRF1260-4R7Y Bourns Availability: 0In Stock10.000 On Order Expected Coupled Inductors 4.7uH 30% SMD 1260 | 0In Stock10.000 On Order Expected | SRF1260 | 4.7 uH | 18.8 uH | 30 % | 7.18 A | 13.7 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1260-330M TTI: SRF1260-330M Bourns Availability: 0In Stock21.600 On Order Expected Coupled Inductors 33uH 20% SMD 1260 | 0In Stock21.600 On Order Expected | SRF1260 | 33 uH | 132 uH | 20 % | 3.28 A | 61.8 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF0703-330M TTI: SRF0703-330M Bourns Availability: 0In Stock166.500 On Order Expected Coupled Inductors 33uH 20% SMD 0703 | 0In Stock166.500 On Order Expected | SRF0703 | 33 uH | 132 uH | 20 % | 1.31 A | 240 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | |||||
Mfr: SRF0703-221M TTI: SRF0703-221M Bourns Availability: 0In Stock10.500 On Order Expected 16-Apr-27 Coupled Inductors 220uH 20% SMD 0703 | 0In Stock10.500 On Order Expected 16-Apr-27 | SRF0703 | 220 uH | 880 uH | 20 % | 520 mA | 1.48 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 19.58 uH | 78.34 uH | 20 % | 1 A | 146 mOhms | 11.43 mm | 11.43 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | SRF1280 | 2.2 uH | 8.8 uH | 30 % | 6.23 A, 12.5 A | 9.2 mOhms, 33.8 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | HCCI-80 | 2.45 uH | 9.8 uH | 15 % | 27 A | 2.5 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Reel |