ABRACON - Coupled Inductors
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATL-1Z130835S70NMT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 70nH 55A 0.18mOhm | 0In Stock | ATL-1Z130835S | 70 nH | 20 % | 55 A | 13 mm | 8 mm | 3.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: ATL-1Z120705SR10MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 100nH 50A 0.25mOhm | 0In Stock | ATL-1Z120705S | 100 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
0In Stock | 100 nH | 10 % | 10 mm | 5 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||||
Mfr: ATL-1Z090610SR10LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 100nH 75A 0.125m? | 0In Stock | ATL-1Z090610S | 100 nH | 15 % | 9.3 mm | 6.1 mm | 10.2 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
0In Stock | 70 nH | 10 % | 10 mm | 5 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||||
0In Stock | ATL-1Z110611S | 105 nH | 15 % | 11.7 mm | 5.7 mm | 11 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: ATL-1Z120612SR10LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 100nH 70A 0.125m? | 0In Stock | ATL-1Z120612S | 100 nH | 15 % | 12 mm | 6.2 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
0In Stock | 170 nH | 10 % | 10 mm | 5 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||||
Mfr: ATL-1Z130835SR10MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 100nH 55A 0.18mOhm | 0In Stock | ATL-1Z130835S | 100 nH | 20 % | 55 A | 13 mm | 8 mm | 3.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: ATL-1Z120705SR15MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 150nH 45A 0.25mOhm | 0In Stock | ATL-1Z120705S | 150 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z130835SR15MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 150nH 30A 0.18mOhm | 0In Stock | ATL-1Z130835S | 150 nH | 20 % | 55 A | 13 mm | 8 mm | 3.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | 150 nH | 10 % | 10 mm | 5 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||||
Mfr: ATL-1M114275S85NMT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 85nH 35A 0.11mOhm | 0In Stock | ATL-1M114275S | 85 nH | 20 % | 30 A | 580 mOhms | 10.8 mm | 4 mm | 7.3 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: ATL-1Z120705SR12MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 120nH 50A 0.25mOhm | 0In Stock | ATL-1Z120705S | 120 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z110611SR07LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 70nH 77A 0.125m? | 0In Stock | ATL-1Z110611S | 70 nH | 15 % | 11.7 mm | 5.7 mm | 11 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
0In Stock | 120 nH | 10 % | 10 mm | 5 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||||
Mfr: ATL-1Z120612SR17LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 170nH 70A 0.125m? | 0In Stock | ATL-1Z120612S | 170 nH | 15 % | 12 mm | 6.2 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z110611SR08LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 80nH 77A 0.125m? | 0In Stock | ATL-1Z110611S | 80 nH | 15 % | 11.7 mm | 5.7 mm | 11 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z120705SR18MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 180nH 38A 0.25mOhm | 0In Stock | ATL-1Z120705S | 180 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z110611SR09LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 90nH 77A 0.125m? | 0In Stock | ATL-1Z110611S | 90 nH | 15 % | 11.7 mm | 5.7 mm | 11 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z110611SR20LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 200nH 58A 0.125m? | 0In Stock | ATL-1Z110611S | 200 nH | 15 % | 11.7 mm | 5.7 mm | 11 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z110611SR15LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 150nH 77A 0.125m? | 0In Stock | ATL-1Z110611S | 150 nH | 15 % | 11.7 mm | 5.7 mm | 11 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z090610SR22LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 220nH 50A 0.125m? | 0In Stock | ATL-1Z090610S | 220 nH | 15 % | 9.3 mm | 6.1 mm | 10.2 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z110611SR12LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 120nH 77A 0.125m? | 0In Stock | ATL-1Z110611S | 120 nH | 15 % | 11.7 mm | 5.7 mm | 11 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z090610SR12LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 120nH 75A 0.125m? | 0In Stock | ATL-1Z090610S | 120 nH | 15 % | 9.3 mm | 6.1 mm | 10.2 mm | - 40 C | + 125 C | SMD/SMT | Reel |
- 1
- 2