Eaton - Coupled Inductors
535 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDQ12-150-R TTI: SDQ12-150-R Eaton Electronics Availability: 0In Stock15.200 On Order Expected 25-Feb-27 Coupled Inductors 15uH 0.779A 0.5766ohms | 0In Stock15.200 On Order Expected 25-Feb-27 | SDQ | 20 % | 779 mA | 576.6 mOhms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel | ||||||||
Mfr: DRAQ75-150-R TTI: DRAQ75-150-R Eaton Electronics Availability: 0In StockCoupled Inductors 15 UH 2.8A AEC-Q200 | 0In Stock | DRAQ75 | 15.14 uH | 60.56 uH | 2.8 A | 160 mOhms | 7.6 mm | 7.6 mm | 4.5 mm | - 40 C | + 165 C | AEC-Q200 | SMD/SMT | Reel | ||||
0In Stock | CTX | 19.58 uH | 78.34 uH | 20 % | 1 A | 146 mOhms | 11.43 mm | 11.43 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: SDQ25-100-R TTI: SDQ25-100-R Eaton Electronics Availability: 0In Stock2.900 On Order Expected 28-Jan-27 Coupled Inductors 10uH 1.29A 0.1068ohms | 0In Stock2.900 On Order Expected 28-Jan-27 | SDQ | 20 % | 1.29 A | 106.8 mOhms | 5.2 mm | 5.2 mm | 2.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | SDQ | 20 % | 405 mA | 1 Ohms | 5.2 mm | 5.2 mm | 2.5 mm | SMD/SMT | Reel | |||||||||
Mfr: CTX25-4A-R TTI: CTX25-4A-R Eaton Electronics Availability: 0In StockCoupled Inductors 25uH 2.65A 0.048ohms | 0In Stock | CTX_A | 25.14 uH | 100.51 uH | 20 % | 2.65 A | 48 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | CTX | 32.86 uH | 131.42 uH | 20 % | 960 mA | 83 mOhms | 11.43 mm | 11.43 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 4.9 uH | 19.6 uH | 20 % | 2.3 A | 30 mOhms | 8.89 mm | 8.89 mm | 4.19 mm | SMD/SMT | Reel | |||||||
Mfr: CTX33-1P-R TTI: CTX33-1P-R Eaton Electronics Availability: 0In StockCoupled Inductors 32uH 0.8A 0.25ohms | 0In Stock | CTX_P | 32.33 uH | 129.32 uH | 20 % | 400 mA, 800 mA | 250 mOhms, 1.001 Ohms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: DRAQ127-100-R TTI: DRAQ127-100-R Eaton Electronics Availability: 0In StockCoupled Inductors 9.63uH11.2ASMT 4pad | 0In Stock | DRAQ127 | 9.63 uH | 35.8 uH | 25 % | 3.01 A, 6.02 A | 22 mOhms, 89 mOhms | 12.2 mm | 12.2 mm | 8 mm | - 40 C | + 165 C | AEC-Q200 | SMD/SMT | Reel | |||
0In Stock | CTX | 10.58 uH | 42.3 uH | 20 % | 2.5 A | 31 mOhms | 11.43 mm | 11.43 mm | 5.97 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 99.23 uH | 396.9 uH | 20 % | 920 mA | 302 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: FPT705-200-R TTI: FPT705-200-R Eaton Electronics Availability: 0In StockCoupled Inductors DUAL 200nH 25A Flat-Pac FPT705 | 0In Stock | FPT705 | 10 % | 25 A | 650 uOhms | 7.5 mm | 6.8 mm | 5.35 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: CTX10-1P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 10uH 1.7A 0.057ohms | 0In Stock | CTX_P | 9.62 uH | 38.48 uH | 20 % | 850 mA, 1.7 A | 57 mOhms, 227 mOhms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | CTX | 50.18 uH | 200.7 uH | 20 % | 1.5 A | 111 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 20.73 uH | 82.91 uH | 20 % | 1.3 A | 107 mOhms | 11.43 mm | 11.43 mm | 5.97 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX_P | 20.62 uH | 82.47 uH | 20 % | 1.9 A | 84 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX200-4A-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 200uH 0.94A 0.521ohms | 0In Stock | CTX_A | 200.4 uH | 801.8 uH | 20 % | 940 mA | 521 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | CTX | 10 uH | 40 uH | 20 % | 1.9 A | 44 mOhms | 11.43 mm | 11.43 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CPL2-2-50TR-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 2-PHASE 400nH 10A | 0In Stock | CPL2-50 | 280 kOhms | Reel | ||||||||||||||
Mfr: CPL2-4-50TR-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 4-PHASE 400nH 10A | 0In Stock | CPL2-50 | 280 mOhms | Reel | ||||||||||||||
Mfr: DRAQ127-220-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 22uH 7.57A SMT | 0In Stock | DRAQ127 | 22 uH | 88 uH | 1.99 A, 3.98 A | 47 mOhms, 192 mOhms | 12.2 mm | 12.2 mm | 8 mm | - 40 C | + 165 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: CLB1108-3-50TR-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 230nH 25A 3-PHASE | 0In Stock | CLB1108 | 280 Ohms | 27 mm | 11 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: CLB1108-4-50TR-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors | Not Available Online | CLB1108 | 200 nH | 25 A | 280 uOhms | 36 mm | 11 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Not Available Online | CTX | 148.23 uH | 592.9 uH | 20 % | 820 mA | 372 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel |