Murata - Coupled Inductors
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4800 | 10 uH | 11.5 uH | 3.9 A | 61.4 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4700 | 4.7 uH | 18.8 uH | 4.6 A | 32.4 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4700 | 68 uH | 82.3 uH | 1.22 A | 456 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4800 | 1 uH | 1.11 uH | 12.3 A | 9 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4800 | 68 uH | 80.7 uH | 1.5 A | 409 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4900 | 1.71 A | 233 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 4.5 A | 41 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 3 A | 81 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 2.1 A | 191 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 1.15 A | 529 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 7.8 A | 14.9 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 6.5 A | 17.1 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4700 | 10 uH | 12 uH | 3.2 A | 70.2 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4700 | 1 uH | 9.5 A | 8.9 Ohms | SMD/SMT | Reel | ||||||||||||
Not Available Online | 4700 | 33 uH | 41.4 uH | 1.8 A | 207 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4900 | 9.5 A | 12.6 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4700 | 100 uH | 122 uH | 1.01 A | 686 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4700 | 3.3 uH | 4.79 uH | 5.5 A | 23.3 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4700 | 6.8 uH | 7.86 uH | 3.9 A | 44.8 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4800 | 15 uH | 18.2 uH | 3.2 A | 77.4 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4800 | 4.7 uH | 6.27 uH | 5.7 A | 29.4 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4900 | 5.4 A | 27 Ohms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4700 | 4.7 uH | 6.8 A | 13.7 Ohms | SMD/SMT | Reel | ||||||||||||
Not Available Online | 4800 | 22 uH | 26.6 uH | 2.6 A | 119 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 4800 | 33 uH | 40.1 uH | 2.1 A | 184 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | Reel |