Pulse - Coupled Inductors
154 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tomcat | 1.5 uH | 6.1 uH | 20 % | 14.4 A | 4.41 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
0In Stock | Polecat | 19.8 uH | 71.5 uH | 10 % | 2.6 A | 66.3 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tube | |||||
0In Stock | Polecat | 9.3 uH | 33.8 uH | 10 % | 3.8 A | 29.8 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
0In Stock | HCCI-80 | 2.45 uH | 9.8 uH | 15 % | 27 A | 2.5 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
0In Stock | Polecat | 5 uH | 17.9 uH | 10 % | 5.2 A | 19 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
Mfr: PF0553.472NLT TTI: PF0553.472NLT Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR | 0In Stock | PF055xNL | 4.7 uH | 19 uH | 20 % | 8.1 A | 9.2 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | Polecat | 42.6 uH | 154.2 uH | 10 % | 1.8 A | 151 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
Mfr: PF0552.223NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR 1.00UH | Not Available Online | PF055xNL | 22 uH | 88 uH | 20 % | 4.6 A | 35 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.333NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 1.5UH | 0In Stock | PF055xNL | 33 uH | 130 uH | 20 % | 3.7 A | 54 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | Polecat | 84.2 uH | 295 uH | 10 % | 1.2 A | 324 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Polecat | 2 uH | 7 uH | 10 % | 8.3 A | 7.6 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Tomcat | 1.5 uH | 6.1 uH | 20 % | 14.4 A | 4.41 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Tomcat | 34.8 uH | 139.1 uH | 20 % | 3 A | 73.89 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Polecat | 9.3 uH | 33.8 uH | 10 % | 3.8 A | 29.8 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Tomcat | 2.4 uH | 9.7 uH | 20 % | 11.2 A | 6.54 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
Not Available Online | Polecat | 29.3 uH | 106.1 uH | 10 % | 2.2 A | 106 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
0In Stock | Polecat | 2 uH | 7 uH | 10 % | 8.3 A | 7.6 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
Mfr: PF0553.223NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR | 0In Stock | PF055xNL | 22 uH | 88 uH | 20 % | 3.9 A | 39 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | Polecat | 14.1 uH | 50.9 uH | 10 % | 3.1 A | 45.3 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Tomcat | 27 uH | 108 uH | 20 % | 3.54 A | 53.21 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Polecat | 5 uH | 17.9 uH | 10 % | 5.2 A | 19 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
Mfr: PF0553.153NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 8.2UH | 0In Stock | PF055xNL | 15 uH | 56 uH | 20 % | 5 A | 24 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0553.333NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR | 0In Stock | PF055xNL | 33 uH | 130 uH | 20 % | 3.2 A | 59 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | HCCI-80 | 1.1 uH | 4.3 uH | 15 % | 38 A | 1.3 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
Mfr: PF0553.105NLT TTI: PF0553.105NLT Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR 68UH | Not Available Online | PF055xNL | 1 mH | 4 mH | 20 % | 610 mA | 1.6 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel |