TDK - Coupled Inductors
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82477D4223M900 TTI: B82477D4223M900 TDK Availability: 25.550In StockCoupled Inductors 22uH 20% 3.11A AEC-Q200 | 25.550In Stock | B82477D4*M900 | 20 % | 2.8 A | 78 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4223M9 | |||||
Mfr: B82472D6333M000 TTI: B82472D6333M000 TDK Availability: 0In Stock7.000 On Order Expected 11-Jun-27 Coupled Inductors 33uH 20% 0.290ohm AEC-Q200 | 0In Stock7.000 On Order Expected 11-Jun-27 | B82472D6 | 20 % | 1.35 A | 290 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6333M | |||||
Mfr: B82477D4472M900 TTI: B82477D4472M900 TDK Availability: 0In StockCoupled Inductors 4.7uH 20% 5.24A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 5 A | 26 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4472M9 | |||||
Mfr: B82477D4472M000 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 4.7uH 20% 26mOhm AEC-Q200 | 0In Stock | B82477D | 20 % | 5 A | 26 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4472M | |||||
Mfr: B82477D4153M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 15uH 20% 3.7A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 3.25 A | 60 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4153M9 | |||||
Mfr: B82477D4302M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 3uH 20% 5.84A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 5.5 A | 22 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4302M9 | |||||
0In Stock | ERUC23 | 1.4 uH | 26.8 mm | 13.8 mm | 14 mm | - 40 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82559S4142M23 B82559S4142M023 | ||||||||
Mfr: B82477D4683M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 68uH 20% 1.89A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 1.55 A | 215 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4683M9 | |||||
Mfr: B82477D4682M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 6.8uH 20% 4.75A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 4.15 A | 35 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4682M9 | |||||
Mfr: B82477D6103M603 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 10uH 20% 5.65A 0.027ohm AEC-Q200 | 0In Stock | B82477D6 | 10 uH | 40 uH | 20 % | 9.9 A | 27 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: B82477D6333M603 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 33uH 20% 3.22A 0.075ohm AEC-Q200 | Not Available Online | B82477D6 | 33 uH | 132 uH | 20 % | 5.6 A | 75 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: B82477C6472M603 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 4.7uH 20% 7.05A 18ohm AEC-Q200 | 0In Stock | B82477C6 | AEC-Q200 | Reel | |||||||||||||||
Mfr: B82477C6682M603 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 6.8uH 20% 6.4A 21ohm AEC-Q200 | Not Available Online | B82477C6 | AEC-Q200 | Reel | |||||||||||||||
Mfr: B82477C6223M603 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 22uH 20% 3.85A 48ohm AEC-Q200 | Not Available Online | B82477C6 | AEC-Q200 | Reel | |||||||||||||||
Mfr: B82477D4103M000 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 10uH 20% 42mOhm AEC-Q200 | 0In Stock | B82477D | 20 % | 3.75 A | 42 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4103M | |||||
Mfr: B82477D4473M000 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 47uH 20% 145mOhm AEC-Q200 | 0In Stock | B82477D | 20 % | 1.85 A | 145 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4473M | |||||
Mfr: B82472D6103M000 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 10uH 20% 0.105ohm AEC-Q200 | 0In Stock | B82472D6 | 20 % | 2.3 A | 105 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6103M | |||||
Mfr: B82472D6222M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 2.2uH 20% 0.035ohm AEC-Q200 | Not Available Online | B82472D6 | 20 % | 4.3 A | 35 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6222M | |||||
Mfr: B82477D4104M900 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 100uH 20% 1.61A AEC-Q200 | Not Available Online | B82477D4*M900 | 20 % | 1.35 A | 280 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4104M9 | |||||
0In Stock | ERUC23 | 1.8 uH | 26.8 mm | 13.8 mm | 14 mm | - 40 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82559S4182M23 B82559S4182M023 | ||||||||
0In Stock | ERUC23 | 2.2 uH | 26.8 mm | 13.8 mm | 13.8 mm | - 40 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82559S5222M23 B82559S5222M023 | ||||||||
Mfr: B82477D4103M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 10uH 20% 4.54A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 3.75 A | 42 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4103M9 | |||||
Mfr: B82477D6392M603 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 3.9uH 20% 7.05A 0.018ohm AEC-Q200 | 0In Stock | B82477D6 | 3.9 uH | 15.6 uH | 20 % | 7.05 A | 18 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: B82472D6153M000 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 15uH 20% 0.158ohm AEC-Q200 | 0In Stock | B82472D6 | 20 % | 1.85 A | 158 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6153M | |||||
Mfr: B82472D6473M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 47uH 20% 0.438ohm AEC-Q200 | Not Available Online | B82472D6 | 20 % | 1.1 A | 438 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6473M |