TT Electronics - Coupled Inductors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HM78D-128101MLFTR TTI: HM78D-128101MLFTR BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 100uH 20% | 0In Stock | HM78D | 100 uH | 400 uH | 20 % | 3.4 A | 150 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128102KLFTR TTI: HM78D-128102KLFTR BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 1000uH 10% | 0In Stock | HM78D | 1 mH | 4.8 mH | 10 % | 1.1 A | 1.415 Ohms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1288R2MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 8.2uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 8.2 uH | 32.8 uH | 20 % | 10.8 A | 25 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128221KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 220uH 10% | 0In Stock | HM78D | 220 uH | 880 uH | 10 % | 2.3 A | 345 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | HM78D | 10 uH | 41.12 uH | 20 % | 11.75 A | 20 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-128331KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 330uH 10% | 0In Stock | HM78D | 330 uH | 1.32 mH | 10 % | 1.9 A | 510 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1286R8MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 6.8uH 20% | 0In Stock | HM78D | 6.8 uH | 27.2 uH | 20 % | 13.1 A | 24 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-7556R8MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 6.8uH 20% | 0In Stock | HM78D | 6.8 uH | 29.38 uH | 20 % | 3.67 A | 41.8 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128220MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 22uH 20% | 0In Stock | HM78D | 22 uH | 88 uH | 20 % | 6.8 A | 48 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128680MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 68uH 20% | 0In Stock | HM78D | 68 uH | 272 uH | 20 % | 4.1 A | 105 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1285R6MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 5.6uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 5.6 uH | 22.4 uH | 20 % | 13.4 A | 23 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1210330MLFTR TTI: HM78D-1210330MLFTR BI Technologies / TT Electronics Availability: 0In Stock600 On Order Expected 17-Feb-27 Coupled Inductors 33uH 20% | 0In Stock600 On Order Expected 17-Feb-27 | HM78D | 33 uH | 132 uH | 20 % | 6.6 A | 50 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1210470MLFTR TTI: HM78D-1210470MLFTR BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 47uH 20% | 0In Stock | HM78D | 47 uH | 188 uH | 20 % | 5.5 A | 65 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128151KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 150uH 10% | 0In Stock | HM78D | 150 uH | 600 uH | 10 % | 2.8 A | 230 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128561KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 560uH 10% SHLD SM COUPLED IND | 0In Stock | HM78D | 560 uH | 2.24 mH | 10 % | 1.5 A | 845 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-7551R0MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 1uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 1 uH | 3.808 uH | 20 % | 10.2 A | 10 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-755101MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 100uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 100 uH | 406.4 uH | 20 % | 990 mA | 383 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1210471MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 470uH 20% | 0In Stock | HM78D | 470 uH | 1.88 mH | 20 % | 1.8 A | 570 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128180MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 18uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 18 uH | 72 uH | 20 % | 8 A | 40 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-755680MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 68uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 68 uH | 278.7 uH | 20 % | 1.19 A | 265 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128270MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 27uH 20% INDUCTOR | 0In Stock | HM78D | 27 uH | 108 uH | 20 % | 6.5 A | 60 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-7553R3MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 3.3uH 20% | 0In Stock | HM78D | 3.3 uH | 13.58 uH | 20 % | 5.4 A | 18.3 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1210121MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 120uH 20% | Not Available Online | HM78D | 120 uH | 480 uH | 20 % | 3.4 A | 170 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128471KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 470uH 10% | 0In Stock | HM78D | 470 uH | 1.88 mH | 10 % | 1.6 A | 765 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128150MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 15uH 20% | Not Available Online | HM78D | 15 uH | 60 uH | 20 % | 9.1 A | 36 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel |