Vishay - Coupled Inductors
111 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHCL4040DZER100M51 TTI: IHCL4040DZER100M51 Vishay / Dale Availability: 1.000In StockCoupled Inductors 10 UH 20% COUPLED INDUCTOR | 1.000In Stock | IHCL-4040DZ-51 | Reel | |||||||||||||||
Mfr: IHLD4032KBER220M5A TTI: IHLD4032KBER220M5A Vishay / Dale Availability: 3.250In Stock12.000 On Order Expected Coupled Inductors 22uH 20% Dual Inductor Automotive | 3.250In Stock12.000 On Order Expected | IHLD-4032KB-5A | 22 uH | 20 % | 4.1 A | 72.5 mOhms | 11.896 mm | 11.2 mm | 8.69 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: IHLD2525GGER220M5A TTI: IHLD2525GGER220M5A Vishay / Dale Availability: 0In StockCoupled Inductors 22uH 20% | 0In Stock | IHLD-2525GG-5A | 22 uH | 20 % | 2.2 A | 164.8 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | |||||
Mfr: IHLD4032KBER100M5A TTI: IHLD4032KBER100M5A Vishay / Dale Availability: 0In StockCoupled Inductors 10uH 20% Dual Inductor Automotive | 0In Stock | IHLD-4032KB-5A | 10 uH | 20 % | 5.6 A | 32.6 mOhms | 11.896 mm | 11.2 mm | 8.69 mm | - 55 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IHCL-4040DZ-5A | 10 uH | 20 % | 4.3 A | 97 mOhms | 10.67 mm | 10.16 mm | 4 mm | - 55 C | + 155 C | SMD/SMT | Reel | ||||||
Mfr: IHCL4040DZER220M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 22uH 20% | 0In Stock | IHCL-4040DZ-5A | 22 uH | 20 % | 2.5 A | 189.6 mOhms | 10.67 mm | 10.16 mm | 4 mm | - 55 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: IHLD2525GGER150M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 15uH 20% | 0In Stock | IHLD-2525GG-5A | 15 uH | 20 % | 3.2 A | 95.8 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 470 uH | 1.861 mH | 20 % | 200 mA, 400 mA | 2.652 Ohms, 10.608 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 15 uH | 56.36 uH | 20 % | 2.2 A, 4.3 A | 30.1 mOhms, 125.8 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 33 uH | 135.7 uH | 20 % | 1.6 A, 3.2 A | 60 mOhms, 241 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 500 nH | 1.9 uH | 30 % | 6.7 A, 13.5 A | 5.8 mOhms, 26 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: IHLD2525GGER3R3MA1 TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 2-IN-1 IND PACK 3.3UH 6.5A 28.5 MOHM SMD AEC-Q | 0In Stock | IHLD2525GG-A1 | 3.3 uH | 20 % | 6.5 A | 28.5 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 10 uH | 39.53 uH | 20 % | 1.2 A, 2.4 A | 60.6 mOhms, 242.4 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 100 uH | 406.4 uH | 20 % | 400 mA, 800 mA | 573.6 mOhms, 2.2944 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 330 uH | 1.342 mH | 20 % | 200 mA, 400 mA | 2.172 Ohms, 8.688 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 680 uH | 2.685 mH | 20 % | 140 mA, 300 mA | 16.992 mOhms, 4.248 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 6.8 uH | 29.38 uH | 30 % | 1.3 A, 2.6 A | 49.2 mOhms, 196.8 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 820 uH | 3.251 mH | 20 % | 130 mA, 300 mA | 4.668 Ohms, 18.672 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 8.2 uH | 34.26 uH | 30 % | 1.3 A, 2.5 A | 56.4 mOhms, 225.6 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 3.3 uH | 11.32 uH | 30 % | 4.1 A, 8.3 A | 13.8 mOhms, 57 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: IHLD4032KBER150M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 15uH 20% Dual Inductor Automotive | 0In Stock | IHLD-4032KB-5A | 15 uH | 20 % | 4.6 A | 45.5 mOhms | 11.896 mm | 11.2 mm | 8.69 mm | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: IHCL4040DZER2R2M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 2.2uH 20% | 0In Stock | IHCL-4040DZ-5A | 2.2 uH | 20 % | 9.5 A | 15 mOhms | 10.67 mm | 10.16 mm | 4 mm | - 55 C | + 155 C | SMD/SMT | Reel | |||||
Mfr: IHLD2525GGER1R0M5A TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineCoupled Inductors 1uH 20% | Not Available Online | IHLD-2525GG-5A | 1 uH | 20 % | 13 A | 7.95 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | |||||
Mfr: IHLD2525GGER4R7M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 4.7uH 20% | 0In Stock | IHLD-2525GG-5A | 4.7 uH | 20 % | 5.4 A | 38.2 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | |||||
0In Stock | IHCL-4040DZ-51 | Reel |