Coupled Inductors
1.556 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 7000 | 350 mOhms | Radial | ||||||||||||||||
Not Available Online | 7000 | 350 mOhms | Radial | ||||||||||||||||
Not Available Online | Polecat | 2 uH | 7 uH | 10 % | 8.3 A | 7.6 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tube | ||||||
Not Available Online | Polecat | 2.4 uH | 8.4 uH | 10 % | 7.2 A | 10.9 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tube | ||||||
Not Available Online | Polecat | 29.3 uH | 106.1 uH | 10 % | 2.2 A | 106 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | ||||||
Not Available Online | Polecat | 61.3 uH | 218.9 uH | 10 % | 1.5 A | 224 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | ||||||
Not Available Online | CMT4545/R | 8.2 uH | 31.2 uH | 20 % | 4.4 A | 16 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 10 uH | 42.4 uH | 20 % | 3.9 A | 20 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 15 uH | 62.5 uH | 20 % | 3.6 A | 24 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 22 uH | 86.5 uH | 20 % | 2.6 A | 45 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 8.2 uH | 31.2 uH | 20 % | 4.4 A | 16 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 250 uH | 1 mH | 20 % | 790 mA | 486 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 870 nH | 3.5 uH | 20 % | 7.8 A | 5 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 22 uH | 86.5 uH | 20 % | 2.6 A | 45 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 100 uH | 420 uH | 20 % | 1.4 A | 152 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 20 % | 1 A | 300 mOhms | 13.716 mm | 13.716 mm | 6.35 mm | SMD/SMT | Bulk | CMT4545-30M B100 | |||||||||
Not Available Online | CMT4545/R | 2 uH | 7.8 uH | 20 % | 6.6 A | 7 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 250 uH | 1 mH | 20 % | 790 mA | 486 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 300 uH | 1.2 mH | 20 % | 750 mA | 536 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | CMT4545/R | 50 uH | 208 uH | 20 % | 1.9 A | 86 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Not Available Online | Tomcat | 27 uH | 108 uH | 20 % | 3.54 A | 53.21 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Reel | ||||||
Not Available Online | PM3600 | 5 uH | 20 uH | 20 % | 3.3 A | 19 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | |||||||
Not Available Online | PM3600 | 50 uH | 200 uH | 20 % | 1.28 A | 120 mOhms | 13.97 mm | 11.48 mm | 6.73 mm | - 55 C | + 125 C | SMD/SMT | |||||||
Not Available Online | HCCI-80 | 3.2 uH | 12.8 uH | 15 % | 24 A | 3.5 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Tube | ||||||
Not Available Online | PM3600 | 150 uH | 600 uH | 20 % | 470 mA | 600 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT |