Coupled Inductors
1.556 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CTX_P | |||||||||||||||||
Mfr: BX8327LNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors | Not Available Online | Reel | ||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: DRAQ127-100-R. TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | |||||||||||||||||
Not Available Online | 7000 | 15 % | 1.75 A | 320 mOhms | 1.125 in | 0.6 in | 1.25 in | Radial | ||||||||||
Not Available Online | 7000 | 15 % | 5 A | 20 mOhms | 1.125 in | 0.6 in | 1.25 in | Radial | ||||||||||
Not Available Online | 7000 | 15 % | 5.5 A | 7 mOhms | 0.875 in | 0.425 in | 1 in | Radial | ||||||||||
Not Available Online | 4800 | 10 uH | 12 uH | 3.9 A | 61.4 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | |||||||
Not Available Online | 4700 | 22 uH | 26.1 uH | 2.1 A | 165 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | |||||||
Not Available Online | 4700 | 3.3 uH | 4.79 uH | 5.5 A | 23.3 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | |||||||
Not Available Online | 4700 | 33 uH | 41.4 uH | 1.8 A | 207 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | |||||||
Not Available Online | 4800 | 4.7 uH | 6.12 uH | 5.7 A | 29.4 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | |||||||
Not Available Online | 7000 | 15 % | 7.75 A | 16 mOhms | 1.812 in | 0.9 in | 1.95 in | Radial | ||||||||||
Not Available Online | 4800 | 68 uH | 82.3 uH | 1.5 A | 409 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | |||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: CTX01-14147 (NRC) TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | |||||||||||||||||
Not Available Online | CTX | |||||||||||||||||
Mfr: CTX10-4-R. TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlineCut Tape Coupled Inductors 9.6uH 3.4A 0.019ohms | Not Available Online | CTX | 9.6 uH | 38.42 uH | 20 % | 3.4 A | 19 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Cut Tape | ||||
Not Available Online | ||||||||||||||||||
Mfr: CTX0-47-1-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | 400 nH | 1.6 uH | 20 % | 5.5 A | 5 mOhms | SMD/SMT | |||||||||||
Mfr: CTX0-47-2-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | 420 nH | 1.69 uH | 20 % | 6.5 A | 5 mOhms | SMD/SMT | |||||||||||
Not Available Online | CTX | 3.4 A | 280 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | |||||||||
Not Available Online | CMT4545/R | 2 uH | 7.8 uH | 20 % | 6.6 A | 7 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel | |||||||
Not Available Online | CMT4545/R | 100 uH | 420 uH | 20 % | 1.4 A | 152 mOhms | 15.09 mm | 15.09 mm | 6.35 mm | SMD/SMT | Reel |