Coupled Inductors
1.556 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82472D6153M000 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 15uH 20% 0.158ohm AEC-Q200 | 0In Stock | B82472D6 | 20 % | 1.85 A | 158 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6153M | |||||
Mfr: IHLD2525GGER150M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 15uH 20% | 0In Stock | IHLD-2525GG-5A | 15 uH | 20 % | 3.2 A | 95.8 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | ||||||
Mfr: B82477D4103M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 10uH 20% 4.54A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 3.75 A | 42 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4103M9 | |||||
Mfr: B82477D6392M603 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 3.9uH 20% 7.05A 0.018ohm AEC-Q200 | 0In Stock | B82477D6 | 3.9 uH | 15.6 uH | 20 % | 7.05 A | 18 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: B82477D4682M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 6.8uH 20% 35mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 4.15 A | 35 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4682M | |||||
0In Stock | SRF1260 | 820 uH | 3.28 mH | 20 % | 600 mA | 1.46 Ohms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: CTX20-1P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 20uH 1.0A 0.158ohms | 0In Stock | CTX_P | 20.46 uH | 81.33 uH | 20 % | 500 mA, 1 A | 158 mOhms, 634 mOhms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX100-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 100uH 0.44A 0.784ohms | 0In Stock | CTX | 99.01 uH | 396.06 uH | 20 % | 440 mA | 784 mOhms | 11.43 mm | 11.43 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: SRF1260A-1R0Y TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 1uH 30% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 1 uH | 4 uH | 30 % | 11.8 A | 6.2 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | ||||
0In Stock | 70 nH | 10 % | 10 mm | 5 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||||
Mfr: SRF1260A-101M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 100uH 20% SMD 1260 AEC-Q200 | 0In Stock | SRF1260A | 100 uH | 400 uH | 20 % | 1.1 A | 171 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: SRF1280-102M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 1000uH 20% SMD 1280 | 0In Stock | SRF1280 | 1 mH | 4 mH | 20 % | 610 mA | 1.992 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | |||||||||||||||||||
0In Stock | IFCL | 500 nH | 1.9 uH | 30 % | 6.7 A, 13.5 A | 5.8 mOhms, 26 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | IFCL | 470 uH | 1.861 mH | 20 % | 200 mA, 400 mA | 2.652 Ohms, 10.608 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | IFCL | 15 uH | 56.36 uH | 20 % | 2.2 A, 4.3 A | 30.1 mOhms, 125.8 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | Polecat | 9.3 uH | 33.8 uH | 10 % | 3.8 A | 29.8 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | ||||||
0In Stock | CTX_A | 4.26 uH | 17.05 uH | 20 % | 6.43 A | 8.5 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
Mfr: CTX100-1P-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 100uH 0.54A 0.557ohms | Not Available Online | CTX_P | 99.01 uH | 396.06 uH | 20 % | 270 mA, 540 mA | 557 mOhms, 2.227 Ohms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: B82472D6473M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 47uH 20% 0.438ohm AEC-Q200 | Not Available Online | B82472D6 | 20 % | 1.1 A | 438 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6473M | |||||
Mfr: B82477C6473M603 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 47uH 20% 3.02A 85ohm AEC-Q200 | Not Available Online | B82477C6 | AEC-Q200 | Reel | |||||||||||||||
Not Available Online | 4900 | 1.15 A | 529 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||
Not Available Online | 4900 | 7.8 A | 14.9 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||
Mfr: CTX100-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 99.4uH .63A 0.457ohms | 0In Stock | CTX | 99.45 uH | 397.81 uH | 20 % | 630 mA | 457 mOhms | 11.43 mm | 11.43 mm | 5.97 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | CTX | 33.12 uH | 132.5 uH | 20 % | 1.8 A | 72 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel |