4448/R - Coupled Inductors
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4448R-122L TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 33uH 15% .072ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 33 uH | 132 uH | 15 % | 1.8 A | 72 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | - 55 C | + 125 C | SMD/SMT | Reel | 4448R-122L T50 | ||||
0In Stock | 4448/R | 5 uH | 20 uH | 20 % | 4.4 A | 14 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-110M T50 | |||||||
0In Stock | 4448/R | 10 uH | 40 uH | 15 % | 3.4 A | 20 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-114L T50 | |||||||
Mfr: 4448R-124L TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 50uH 15% .111ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 50 uH | 200 uH | 15 % | 1.5 A | 111 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | - 55 C | + 125 C | SMD/SMT | Reel | 4448R-124L T50 | ||||
0In Stock | 4448/R | 15 uH | 60 uH | 15 % | 2.3 A | 57 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-16L T50 | |||||||
0In Stock | 4448/R | 1 uH | 4 uH | 20 % | 5.9 A | 9 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-06M T50 | |||||||
0In Stock | 4448/R | 10 uH | 40 uH | 15 % | 2.5 A | 47 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-14L T50 | |||||||
0In Stock | 4448/R | 33 uH | 132 uH | 15 % | 1.8 A | 72 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-122L T50 | |||||||
0In Stock | 4448/R | 68 uH | 272 uH | 15 % | 1.2 A | 158 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-126L T50 | |||||||
0In Stock | 4448/R | 300 uH | 1.2 mH | 15 % | 620 mA | 672 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-134L T50 | |||||||
0In Stock | 4448/R | 680 nH | 3 uH | 20 % | 7 A | 5 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-104M T50 | |||||||
0In Stock | 4448/R | 20 uH | 80 uH | 15 % | 1.9 A | 85 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-18L T50 | |||||||
0In Stock | 4448/R | 68 uH | 272 uH | 15 % | 1.1 A | 238 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-26L T50 | |||||||
Mfr: 4448R-106M TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 1uH 20% .006ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 1 uH | 4 uH | 20 % | 6.5 A | 6 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-106M T50 | ||||||
Mfr: 4448R-108M TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 2uH 20% .007ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 2 uH | 8 uH | 20 % | 5.9 A | 7 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-108M T50 | ||||||
Mfr: 4448R-118L TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 20uH 15% .055ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 20 uH | 80 uH | 15 % | 2.1 A | 55 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-118L T50 | ||||||
Mfr: 4448R-126L TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 68uH 15% .158ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 68 uH | 272 uH | 15 % | 1.2 A | 158 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-126L T50 | ||||||
Mfr: 4448R-130L TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 150uH 15% .372ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 150 uH | 600 uH | 15 % | 820 mA | 372 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-130L T50 | ||||||
0In Stock | 4448/R | 680 nH | 3 uH | 20 % | 7.2 A | 6 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-04M T50 | |||||||
0In Stock | 4448/R | 20 uH | 80 uH | 15 % | 2.1 A | 55 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-118L T50 | |||||||
0In Stock | 4448/R | 8 uH | 32 uH | 20 % | 3.5 A | 19 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-112M T50 | |||||||
0In Stock | 4448/R | 2 uH | 8 uH | 20 % | 4.6 A | 14 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-08M T50 | |||||||
0In Stock | 4448/R | 8 uH | 32 uH | 20 % | 3 A | 33 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-12M T50 | |||||||
0In Stock | 4448/R | 25 uH | 100 uH | 15 % | 1.6 A | 116 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-20L T50 | |||||||
0In Stock | 4448/R | 50 uH | 200 uH | 15 % | 1.2 A | 202 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-24L T50 |