4900 - Coupled Inductors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4900 | 3.7 A | 53 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 2.5 A | 128 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 950 mA | 805 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 9.5 A | 12.6 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 1.71 A | 233 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 4.5 A | 41 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 5.4 A | 27 Ohms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 1.15 A | 529 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 7.8 A | 14.9 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 3 A | 81 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 2.1 A | 191 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Not Available Online | 4900 | 6.5 A | 17.1 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel |