B82477D - Coupled Inductors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82477D4103M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 10uH 20% 42mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 3.75 A | 42 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4103M | |||||
Mfr: B82477D4473M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 47uH 20% 145mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 1.85 A | 145 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4473M | |||||
Mfr: B82477D4472M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 4.7uH 20% 26mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 5 A | 26 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4472M | |||||
Mfr: B82477D4202M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 2uH 20% 20mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 5.75 A | 20 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4202M | |||||
Mfr: B82477D4302M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 3uH 20% 22mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 5.5 A | 22 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4302M | |||||
Mfr: B82477D4223M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 22uH 20% 78mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 2.8 A | 78 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4223M | |||||
Mfr: B82477D4333M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 33uH 20% 110mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 2.3 A | 110 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4333M | |||||
Mfr: B82477D4104M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 100uH 20% 280mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 1.35 A | 280 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4104M | |||||
Mfr: B82477D4153M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 15uH 20% 60mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 3.25 A | 60 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4153M | |||||
Mfr: B82477D4683M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 68uH 20% 215mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 1.55 A | 215 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4683M | |||||
Mfr: B82477D4682M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 6.8uH 20% 35mOhm AEC-Q200 | Not Available Online | B82477D | 20 % | 4.15 A | 35 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4682M | |||||
Mfr: B82477D4333M TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors NEW MFG PN 871-B82477D4333M000 | Not Available Online | B82477D | 20 % | 2.3 A | 110 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4333M000 | |||||
Mfr: B82477D4683M TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors NEW MFG PN 871-B82477D4683M000 | Not Available Online | B82477D | 20 % | 1.55 A | 215 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4683M000 | |||||
Mfr: B82477D4202M TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors NEW MFG PN 871-B82477D4202M000 | Not Available Online | B82477D | 20 % | 5.75 A | 20 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4202M000 | |||||
Mfr: B82477D4472M TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors NEW MFG PN 871-B82477D4472M000 | Not Available Online | B82477D | 20 % | 5 A | 26 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4472M000 | |||||
Mfr: B82477D4682M TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors NEW MFG PN 871-B82477D4682M000 | Not Available Online | B82477D | 20 % | 4.15 A | 35 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4682M000 | |||||
Mfr: B82477D4302M TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors NEW MFG PN 871-B82477D4302M000 | Not Available Online | B82477D | 20 % | 5.5 A | 22 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4302M000 |