B82477D4*M900 - Coupled Inductors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82477D4223M900 TTI: B82477D4223M900 TDK Availability: 25.550In StockCoupled Inductors 22uH 20% 3.11A AEC-Q200 | 25.550In Stock | B82477D4*M900 | 20 % | 2.8 A | 78 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4223M9 | |||||
Mfr: B82477D4472M900 TTI: B82477D4472M900 TDK Availability: 0In StockCoupled Inductors 4.7uH 20% 5.24A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 5 A | 26 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4472M9 | |||||
Mfr: B82477D4202M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 2uH 20% 6.22A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 5.75 A | 20 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4202M9 | |||||
Mfr: B82477D4333M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 33uH 20% 2.68A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 2.3 A | 110 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4333M9 | |||||
Mfr: B82477D4683M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 68uH 20% 1.89A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 1.55 A | 215 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4683M9 | |||||
Mfr: B82477D4103M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 10uH 20% 4.54A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 3.75 A | 42 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4103M9 | |||||
Mfr: B82477D4153M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 15uH 20% 3.7A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 3.25 A | 60 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4153M9 | |||||
Mfr: B82477D4302M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 3uH 20% 5.84A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 5.5 A | 22 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4302M9 | |||||
Mfr: B82477D4473M900 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 47uH 20% 2.44A AEC-Q200 | Not Available Online | B82477D4*M900 | 20 % | 1.85 A | 145 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4473M9 | |||||
Mfr: B82477D4682M900 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 6.8uH 20% 4.75A AEC-Q200 | 0In Stock | B82477D4*M900 | 20 % | 4.15 A | 35 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4682M9 | |||||
Mfr: B82477D4104M900 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 100uH 20% 1.61A AEC-Q200 | Not Available Online | B82477D4*M900 | 20 % | 1.35 A | 280 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4104M9 |