CTX - Coupled Inductors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CTX | 19.58 uH | 78.34 uH | 20 % | 1 A | 146 mOhms | 11.43 mm | 11.43 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 32.86 uH | 131.42 uH | 20 % | 960 mA | 83 mOhms | 11.43 mm | 11.43 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 99.23 uH | 396.9 uH | 20 % | 920 mA | 302 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 10.58 uH | 42.3 uH | 20 % | 2.5 A | 31 mOhms | 11.43 mm | 11.43 mm | 5.97 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 4.9 uH | 19.6 uH | 20 % | 2.3 A | 30 mOhms | 8.89 mm | 8.89 mm | 4.19 mm | SMD/SMT | Reel | |||||||
0In Stock | CTX | 50.18 uH | 200.7 uH | 20 % | 1.5 A | 111 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | CTX | 20.73 uH | 82.91 uH | 20 % | 1.3 A | 107 mOhms | 11.43 mm | 11.43 mm | 5.97 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | CTX | 10 uH | 40 uH | 20 % | 1.9 A | 44 mOhms | 11.43 mm | 11.43 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 14.16 uH | 56.64 uH | 20 % | 3 A | 24 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 9.6 uH | 38.42 uH | 20 % | 3.4 A | 19 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX100-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 100uH 0.44A 0.784ohms | 0In Stock | CTX | 99.01 uH | 396.06 uH | 20 % | 440 mA | 784 mOhms | 11.43 mm | 11.43 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX100-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 99.4uH .63A 0.457ohms | 0In Stock | CTX | 99.45 uH | 397.81 uH | 20 % | 630 mA | 457 mOhms | 11.43 mm | 11.43 mm | 5.97 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | CTX | 33.12 uH | 132.5 uH | 20 % | 1.8 A | 72 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX100-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 101uH 0.7A 0.345ohms | 0In Stock | CTX | 101.4 uH | 405.6 uH | 20 % | 700 mA | 345 mOhms | 13.97 mm | 13.97 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: CTX200-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 200uH 0.64A 0.545ohms | 0In Stock | CTX | 200.7 uH | 802.82 uH | 20 % | 640 mA | 545 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | CTX | 31.77 uH | 127.09 uH | 20 % | 1.4 A | 105 mOhms | 11.43 mm | 11.43 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 4.9 uH | 19.6 uH | 20 % | 4.4 A | 14 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 51.18 uH | 204.73 uH | 20 % | 920 mA | 210 mOhms | 11.43 mm | 11.43 mm | 5.97 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 25.92 uH | 103.68 uH | 20 % | 2 A | 63 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 298.12 uH | 1.1925 mH | 20 % | 620 mA | 672 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | CTX | 67.6 uH | 270.4 uH | 20 % | 540 mA | 516 mOhms | 8.89 mm | 8.89 mm | 4.19 mm | SMD/SMT | Reel | |||||||
Not Available Online | CTX | 19.6 uH | 78.4 uH | 20 % | 2.1 A | 55 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX200-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 202uH 0.37A 1.142ohms | 0In Stock | CTX | 202.5 uH | 810 uH | 20 % | 370 mA | 1.142 Ohms | 11.43 mm | 11.43 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | CTX | 148.23 uH | 592.9 uH | 20 % | 820 mA | 372 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | CTX | 9.6 uH | 38.4 uH | 20 % | 2.7 A | 28 mOhms | 13.97 mm | 13.97 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel |