HCCI-80 - Coupled Inductors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HCCI-80 | 2.45 uH | 9.8 uH | 15 % | 27 A | 2.5 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
0In Stock | HCCI-80 | 1.1 uH | 4.3 uH | 15 % | 38 A | 1.3 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | HCCI-80 | 4.52 uH | 18.1 uH | 15 % | 19 A | 4.8 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
Not Available Online | HCCI-80 | 1.1 uH | 4.3 uH | 15 % | 38 A | 1.3 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
Not Available Online | HCCI-80 | 4.52 uH | 18.1 uH | 15 % | 19 A | 4.8 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Not Available Online | HCCI-80 | 2.45 uH | 9.8 uH | 15 % | 27 A | 2.5 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Not Available Online | HCCI-80 | 2.45 uH | 9.8 uH | 15 % | 27 A | 2.5 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Not Available Online | HCCI-80 | 3.2 uH | 12.8 uH | 15 % | 24 A | 3.5 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | Tube | |||||
Not Available Online | HCCI-80 | 4.52 uH | 18.1 uH | 15 % | 19 A | 4.8 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Not Available Online | HCCI-80 | 1.1 uH | 4.3 uH | 15 % | 38 A | 1.3 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Not Available Online | HCCI-80 | 3.2 uH | 12.8 uH | 15 % | 24 A | 3.5 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Not Available Online | HCCI-80 | 1.6 uH | 6.4 uH | 15 % | 34 A | 1.6 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Not Available Online | HCCI-80 | 1.6 uH | 6.4 uH | 15 % | 34 A | 1.6 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT | ||||||
Not Available Online | HCCI-80 | 1.1 uH | 4.3 uH | 15 % | 38 A | 1.3 mOhms | 30.99 mm | 25.4 mm | 12.7 mm | - 40 C | + 130 C | SMD/SMT |