HM78D - Coupled Inductors
71 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HM78D-128101MLFTR TTI: HM78D-128101MLFTR BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 100uH 20% | 0In Stock | HM78D | 100 uH | 400 uH | 20 % | 3.4 A | 150 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128102KLFTR TTI: HM78D-128102KLFTR BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 1000uH 10% | 0In Stock | HM78D | 1 mH | 4.8 mH | 10 % | 1.1 A | 1.415 Ohms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-7556R8MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 6.8uH 20% | 0In Stock | HM78D | 6.8 uH | 29.38 uH | 20 % | 3.67 A | 41.8 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128331KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 330uH 10% | 0In Stock | HM78D | 330 uH | 1.32 mH | 10 % | 1.9 A | 510 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1286R8MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 6.8uH 20% | 0In Stock | HM78D | 6.8 uH | 27.2 uH | 20 % | 13.1 A | 24 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | HM78D | 10 uH | 41.12 uH | 20 % | 11.75 A | 20 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-128221KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 220uH 10% | 0In Stock | HM78D | 220 uH | 880 uH | 10 % | 2.3 A | 345 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1285R6MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 5.6uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 5.6 uH | 22.4 uH | 20 % | 13.4 A | 23 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1288R2MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 8.2uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 8.2 uH | 32.8 uH | 20 % | 10.8 A | 25 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128220MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 22uH 20% | 0In Stock | HM78D | 22 uH | 88 uH | 20 % | 6.8 A | 48 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128680MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 68uH 20% | 0In Stock | HM78D | 68 uH | 272 uH | 20 % | 4.1 A | 105 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1210330MLFTR TTI: HM78D-1210330MLFTR BI Technologies / TT Electronics Availability: 0In Stock600 On Order Expected 17-Feb-27 Coupled Inductors 33uH 20% | 0In Stock600 On Order Expected 17-Feb-27 | HM78D | 33 uH | 132 uH | 20 % | 6.6 A | 50 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1210470MLFTR TTI: HM78D-1210470MLFTR BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 47uH 20% | 0In Stock | HM78D | 47 uH | 188 uH | 20 % | 5.5 A | 65 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1284R7MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 4.7uH 20% | 0In Stock | HM78D | 4.7 uH | 18.8 uH | 20 % | 14.9 A | 19 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-755821MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 820uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 820 uH | 3.251 mH | 20 % | 350 mA | 2.93 Ohms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-7554R7MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 4.7uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 4.7 uH | 20.73 uH | 20 % | 4.37 A | 25.4 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-7553R3MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 3.3uH 20% | 0In Stock | HM78D | 3.3 uH | 13.58 uH | 20 % | 5.4 A | 18.3 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-755680MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 68uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 68 uH | 278.7 uH | 20 % | 1.19 A | 265 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128180MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 18uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 18 uH | 72 uH | 20 % | 8 A | 40 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128270MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 27uH 20% INDUCTOR | 0In Stock | HM78D | 27 uH | 108 uH | 20 % | 6.5 A | 60 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1210121MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 120uH 20% | Not Available Online | HM78D | 120 uH | 480 uH | 20 % | 3.4 A | 170 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1210220MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 22uH 20% | 0In Stock | HM78D | 22 uH | 88 uH | 20 % | 8.2 A | 40 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-128330MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 33uH 20% | 0In Stock | HM78D | 33 uH | 132 uH | 20 % | 5.6 A | 75 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-755331MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 330uH 20% | 0In Stock | HM78D | 330 uH | 1.342 mH | 20 % | 540 mA | 1.41 Ohms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HM78D-1210560MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 56uH 20% | 0In Stock | HM78D | 56 uH | 224 uH | 20 % | 4.9 A | 81 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel |