IFCL - Coupled Inductors
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | IFCL | 47 uH | 188.2 uH | 20 % | 1.5 A, 3 A | 71.9 mOhms, 288 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 4.5 uH | 17.52 uH | 30 % | 3.3 A, 6.5 A | 16.9 mOhms, 69.7 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 68 uH | 265.9 uH | 20 % | 1.2 A, 2.4 A | 105 mOhms, 421 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 6.8 uH | 29.55 uH | 30 % | 2.8 A, 5.5 A | 20.6 mOhms, 89.9 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: IFCL5050HZER102M TTI: Not Assigned Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 1000uH SMD | 0In Stock | IFCL | 1 mH | 4.6373 mH | 20 % | 300 mA, 600 mA | 1.66 Ohms, 6.64 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | IFCL | 4.7 uH | 20.73 uH | 30 % | 1.7 A, 3.3 A | 35.4 mOhms, 141.6 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 15 uH | 64.36 uH | 20 % | 1 A, 2 A | 94.8 mOhms, 379.2 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 150 uH | 600 uH | 20 % | 300 mA, 600 mA | 835.2 mOhms, 3.3408 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 3.3 uH | 13.58 uH | 30 % | 2 A, 3.9 A | 25.8 mOhms, 103.2 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 82 uH | 323.8 uH | 20 % | 400 mA, 800 mA | 492 mOhms, 1.968 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 800 nH | 3.01 uH | 30 % | 2.7 A, 5.3 A | 13.2 mOhms, 52.8 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 150 uH | 579.6 uH | 20 % | 800 mA, 1.6 A | 247 mOhms, 989 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 1 uH | 3.284 uH | 30 % | 5 A, 10 A | 8.5 mOhms, 37.4 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 1.5 uH | 5.428 uH | 30 % | 4.3 A, 8.5 A | 10.6 mOhms, 45 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 8.2 uH | 35.44 uH | 30 % | 2.7 A, 5.5 A | 22.3 mOhms, 94.9 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 1.5 uH | 5.69 uH | 30 % | 2.5 A, 5 A | 18.8 mOhms, 75.2 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 22 uH | 86.92 uH | 20 % | 900 mA, 1.8 A | 127.2 mOhms, 508.8 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 33 uH | 132 uH | 20 % | 700 mA, 1.3 A | 205.2 mOhms, 820.8 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 68 uH | 278.7 uH | 20 % | 500 mA, 1 A | 405.6 mOhms, 1.6224 Ohms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 220 uH | 886 uH | 20 % | 600 mA, 1.3 A | 376 mOhms, 1.5 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 680 uH | 2.707 mH | 20 % | 400 mA, 800 mA | 1.08 Ohms, 4.32 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 820 uH | 3.272 mH | 20 % | 300 mA, 700 mA | 1.47 Ohms, 5.88 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 2.2 uH | 7.94 uH | 30 % | 2.3 A, 4.7 A | 20.4 mOhms, 81.6 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 22 uH | 91.72 uH | 20 % | 2 A, 4 A | 39.1 mOhms, 157 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | IFCL | 2.2 uH | 8.108 uH | 30 % | 4.2 A, 8.3 A | 12.7 mOhms, 52.2 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel |
- 1
- 2