IHLD2525GG-A1 - Coupled Inductors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLD2525GGER150MA1 TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 2-IN-1 IND PACK 15UH 3A 125 MOHM SMD AEC-Q | 0In Stock | IHLD2525GG-A1 | 15 uH | 20 % | 3 A | 125 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | |||||
Mfr: IHLD2525GGER4R7MA1 TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 2-IN-1 IND PACK 4.7UH 5.5A 39.6 MOHM SMD AEC-Q | 0In Stock | IHLD2525GG-A1 | 4.7 uH | 20 % | 5.5 A | 39.6 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | |||||
Mfr: IHLD2525GGER5R6MA1 TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 2-IN-1 IND PACK 5.6UH 5A 50.3 MOHM SMD AEC-Q | 0In Stock | IHLD2525GG-A1 | 5.6 uH | 20 % | 5 A | 50.3 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | |||||
Mfr: IHLD2525GGER3R3MA1 TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 2-IN-1 IND PACK 3.3UH 6.5A 28.5 MOHM SMD AEC-Q | 0In Stock | IHLD2525GG-A1 | 3.3 uH | 20 % | 6.5 A | 28.5 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | |||||
Mfr: IHLD2525GGER100MA1 TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 2-IN-1 IND PACK 10UH 3.7A 90.9 MOHM SMD AEC-Q | 0In Stock | IHLD2525GG-A1 | 10 uH | 20 % | 3.7 A | 90.9 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel |